Dual MOSFET Driver

4 A sink/source current, 12 ns, dual MOSFET drivers from Analog Devices

Image of Analog Devices' Dual MOSFET DriverThe MAX17600–MAX17605 devices from Analog Devices are high-speed MOSFET drivers capable of sinking /sourcing 4 A peak currents. The devices have various inverting and non-inverting part options that provide greater flexibility in controlling the MOSFET. The devices have internal logic circuitry that prevents shoot-through during output-state changes. The logic inputs resist voltage spikes up to +14 V, regardless of VDD voltage. Propagation delay time is minimized and matched between the dual channels. The devices' fast switching time, combined with short propagation delays (12 ns), make them ideal for high-frequency circuits. The devices operate from a +4 V to +14 V single power supply typically consuming 1 mA of supply current. The MAX17600/MAX17601 have standard TTL input logic levels, while the MAX17603 /MAX17604/ MAX17605 have CMOS-like high-noise-margin (HNM) input logic levels. The MAX17600/MAX17603 are dual inverting input drivers, and the MAX17601/MAX17604 are dual non-inverting input drivers. The MAX17602 / MAX17605 devices have one non-inverting and one inverting input. These devices are provided with enable pins (ENA, ENB) for better control of driver operation.

Features
  • +4 V to +14 V single power supply range
  • Inputs rated to +14 V, regardless of VDD voltage
  • 6 ns typical rise and 5 ns typical fall times with 1 nF load
  • Matched delays between channels
  • Parallel operation of dual outputs for larger driver output current
  • TTL or HNM logic-level inputs with hysteresis for noise immunity
  • -40°C to +125°C operating temperature range
  • Dual drivers with enable inputs
  • 4 A peak sink/source current
  • Low 12 ns propagation delay
  • Low input capacitance: 10 pF (typ.)
  • Thermal shutdown protection
  • TDFN, µMAX, and SO package options
Applications
  • DC-DC converters
  • Switch-mode power supplies
  • Power MOSFET switching
  • Motor control
  • Power-supply modules

Dual MOSFET Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC GATE DRVR LOW-SIDE 8SOICMAX17600ASA+IC GATE DRVR LOW-SIDE 8SOIC8816 - Immediate
2500 - Factory Stock
$2.18View Details
IC GATE DRVR LOW-SIDE 8UMAXMAX17601AUA+IC GATE DRVR LOW-SIDE 8UMAX227 - Immediate
1050 - Factory Stock
$2.18View Details
IC GATE DRVR LOW-SIDE 8UMAXMAX17602AUA+IC GATE DRVR LOW-SIDE 8UMAX490 - Immediate
400 - Factory Stock
$2.18View Details
IC GATE DRVR LOW-SIDE 8UMAXMAX17603AUA+IC GATE DRVR LOW-SIDE 8UMAX0 - Immediate
5800 - Factory Stock
$2.18View Details
IC GATE DRVR LOW-SIDE 8UMAXMAX17604AUA+IC GATE DRVR LOW-SIDE 8UMAX0 - Immediate
1900 - Factory Stock
$2.18View Details
IC GATE DRVR LOW-SIDE 8UMAXMAX17605AUA+IC GATE DRVR LOW-SIDE 8UMAX380 - Immediate
1550 - Factory Stock
$2.18View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR MAX17600MAX17600EVKIT#EVAL BOARD FOR MAX176000 - Immediate
5 - Factory Stock
$69.33View Details
EVAL BOARD FOR MAX17601MAX17601EVKIT#EVAL BOARD FOR MAX176010 - Immediate
6 - Factory Stock
$69.33View Details
EVAL BOARD FOR MAX17602MAX17602EVKIT#EVAL BOARD FOR MAX176020 - Immediate$49.83View Details
EVAL BOARD FOR MAX17603MAX17603EVKIT#EVAL BOARD FOR MAX176030 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR MAX17605MAX17605EVKIT#EVAL BOARD FOR MAX176050 - Immediate$57.87View Details
Published: 2013-01-21