LV-MaxSonar®-EZ™ Series Sonar Range Finders

MaxBotix's LV-MaxSonar-EZ series are high performance sonar range finders for short- and long-range detection and ranging

Image of MaxBotix's LV-MaxSonar®-EZ™ Series Sonar Range FindersMaxBotix’s LV-MaxSonar-EZ series are low power, high performance sonar range finders. With 2.5 V to 5.5 V power, the LV-MaxSonar-EZ provide very short to long-range detection and ranging in a very small package. They detect objects from 0 inches to 254 inches (6.45 meters) and provide sonar range information from 6 inches out to 254 inches with 1 inch resolution. Objects from 0 inches to 6 inches typically range as 6 inches. The interface output formats included are pulse width output, analog voltage output, and RS232 serial output. Factory calibration and testing is completed with a flat object.

Features
  • Continuously variable gain for control and side lobe suppression
  • Object detection to zero range objects
  • 2.5 V to 5.5 V supply with 2 mA typical current draw
  • Readings can occur up to every 50 mS, (20 Hz rate)
  • Free run operation can continually measure and output range information
  • Triggered operation provides the range reading as desired
  • Interfaces are active simultaneously
  • Serial, 0 to VCC, 9600 Baud, 81N
  • Analog, (VCC/512) / inch
  • Pulse width, (147 µS/inch)
  • Learns ringdown pattern when commanded to start ranging
  • Designed for protected indoor environments
  • Sensor operates at 42 KHz
  • High output square wave sensor drive (double VCC)
  • Actual operating temperature range from -40°C to +65°C, recommended operating temperature range from 0°C to +60°C
Applications
  • UAV blimps, micro planes, and some helicopters
  • Bin level measurement
  • Proximity zone detection
  • People detection
  • Robot ranging sensor
  • Autonomous navigation
  • Multi-sensor arrays
  • Distance measuring
  • Long range object detection
  • Wide beam sensitivity

LV-MaxSonar®-EZ™ Series Sonar Range Finders

ImageManufacturer Part NumberDescriptionOperating TemperatureAvailable QuantityPriceView Details
ULT SEN TX/RX 42KHZ 2.8V/5.5VMB1000-000ULT SEN TX/RX 42KHZ 2.8V/5.5V-40°C ~ 65°C114 - Immediate$14.92View Details
ULT SEN TX/RX 42KHZ 2.8V/5.5VMB1010-000ULT SEN TX/RX 42KHZ 2.8V/5.5V-40°C ~ 65°C100 - Immediate$14.92View Details
ULT SEN TX/RX 42KHZ 2.8V/5.5VMB1040-000ULT SEN TX/RX 42KHZ 2.8V/5.5V-40°C ~ 65°C62 - Immediate$14.92View Details
ULT SEN TX/RX 42KHZ 2.8V/5.5VMB1030-000ULT SEN TX/RX 42KHZ 2.8V/5.5V-40°C ~ 65°C24 - Immediate$14.92View Details
ULT SEN TX/RX 42KHZ 2.8V/5.5VMB1020-000ULT SEN TX/RX 42KHZ 2.8V/5.5V-40°C ~ 65°C1 - Immediate$14.92View Details
Published: 2018-02-27