HTT Series TFT Displays

Matrix Orbital's HTT series TFT displays are designed with industrial applications in mind

Image of Matrix Orbital's HTT Series TFT DisplaysMatrix Orbital's HTT series of TFT displays are full color TFTs, which offer a simple HDMI and USB plug-and-play interface, compatible with a wide range of systems. The preconfigured on-board EDID eliminates the need for users to setup their screen resolution or display timings since the resolution will be automatically detected once plugged in. When configured with the available resistive or capacitive panels, the HTT provides control without the need of a mouse or keyboard. Designed with industrial applications in mind, the HTT is the ideal solution for panel mounted applications or HMI interfaces.

Features
  • Plug-and-play
  • Compatible with Raspberry Pi, Windows, Linux, and other systems
  • Current available sizes: 
    • 5.0” (800 x 480) 24-bit RGB
    • 7.0” (800 x 480) 24-bit RGB
  • USB for touch screen, HMI mouse interface
  • Upgradeable touch driver firmware
  • DVI/HDMI interface
  • Available in:
    • Non-touch
    • Resistive touch
    • Capacitive touch
  • Automatic resolution detection provided by EDID
  • Low profile mounting holes
  • Power through USB (HTT50A)
  • Industrial 5 V to 35 V power input (-VPT) option

HTT Series TFT Displays

ImageManufacturer Part NumberDescriptionViewing AreaBacklightAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPN-BLM-B0-H5-CH-V5GRAPHIC DISPLAY TFT RGB 5"110.70mm W x 67.40mm H-1 - Immediate$64.83View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPN-BLM-B0-H5-CH-VPTGRAPHIC DISPLAY TFT RGB 5"110.70mm W x 67.40mm H-0 - Immediate$74.18View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPR-BLM-B0-H5-CH-V5GRAPHIC DISPLAY TFT RGB 5"110.70mm W x 67.40mm H-2 - Immediate$72.77View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPR-BLM-B0-H5-CH-VPTGRAPHIC DISPLAY TFT RGB 5"110.70mm W x 67.40mm H-0 - Immediate$82.12View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPC-BLM-B0-H5-CH-V5GRAPHIC DISPLAY TFT RGB 5"109.30mm W x 66.10mm H-0 - Immediate$84.69View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPC-BLM-B0-H5-CH-VPTGRAPHIC DISPLAY TFT RGB 5"109.30mm W x 66.10mm H-18 - Immediate$89.73View Details
GRAPHIC DISPLAY TFT RGB 7"HTT70A-TPN-BLM-B0-H5-CH-V5GRAPHIC DISPLAY TFT RGB 7"157.00mm W x 89.10mm H-83 - Immediate$80.09View Details
GRAPHIC DISPLAY TFT RGB 7"HTT70A-TPN-BLM-B0-H5-CH-VPTGRAPHIC DISPLAY TFT RGB 7"157.00mm W x 89.10mm H-1 - Immediate$89.43View Details
GRAPHIC DISPLAY TFT RGB 7"HTT70A-TPR-BLM-B0-H5-CH-V5GRAPHIC DISPLAY TFT RGB 7"157.00mm W x 89.10mm H-1 - Immediate$88.03View Details
GRAPHIC DISPLAY TFT RGB 7"HTT70A-TPR-BLM-B0-H5-CH-VPTGRAPHIC DISPLAY TFT RGB 7"157.00mm W x 89.10mm H-0 - Immediate$97.38View Details
GRAPHIC DISPLAY TFT RGB 7"HTT70A-TPC-BLM-B0-H5-CH-V5GRAPHIC DISPLAY TFT RGB 7"155.08mm W x 86.92mm H-95 - Immediate$99.95View Details
GRAPHIC DISPLAY TFT RGB 7"HTT70A-TPC-BLM-B0-H5-CH-VPTGRAPHIC DISPLAY TFT RGB 7"155.08mm W x 86.92mm H-2 - Immediate$109.30View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPN-BLM-B0-H6-CH-V5GRAPHIC DISPLAY TFT RGB 5"110.70mm W x 67.40mm H-1 - Immediate$64.83View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPN-BLM-B0-H6-CH-VPTGRAPHIC DISPLAY TFT RGB 5"110.70mm W x 67.40mm H-0 - Immediate$74.18View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPR-BLM-B0-H6-CH-V5GRAPHIC DISPLAY TFT RGB 5"110.70mm W x 67.40mm H-1 - Immediate$72.77View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPR-BLM-B0-H6-CH-VPTGRAPHIC DISPLAY TFT RGB 5"110.70mm W x 67.40mm H-0 - Immediate$82.12View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPC-BLM-B0-H6-CH-V5GRAPHIC DISPLAY TFT RGB 5"109.30mm W x 66.10mm H-0 - Immediate$98.24View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50A-TPC-BLM-B0-H6-CH-VPTGRAPHIC DISPLAY TFT RGB 5"109.30mm W x 66.10mm H-35 - Immediate$94.04View Details
GRAPHIC DISPLAY TFT RGB 7"HTT70A-TPN-BLM-B0-H6-CH-V5GRAPHIC DISPLAY TFT RGB 7"157.00mm W x 89.10mm H-0 - Immediate$80.09View Details
GRAPHIC DISPLAY TFT RGB 7"HTT70A-TPN-BLM-B0-H6-CH-VPTGRAPHIC DISPLAY TFT RGB 7"157.00mm W x 89.10mm H-0 - Immediate$89.43View Details
Published: 2018-03-08