Full Color Parallel TFTs

Matrix Orbital full color parallel TFTs feature vivid 16-bit color

Image of Matrix Orbital's Full Color Parallel TFT'sMatrix Orbital's parallel TFTs offer a cost-effective alternative to its premium GTT series of intelligent displays. Designed for the advanced user and available with resistive, capacitive, or without touch input, these displays feature an industry-standard RGB communication interface for simple integration. These colorful TFTs, which are used in Matrix Orbital's GTT series, offer a bright backlight and wide operating temperature range to create a stunning display in a wide variety of new and existing applications.

Features
  • Six sizes available:
    • 2.9" (320 x 102)
    • 3.5" (320 x 240)
    • 3.8" (480 x 116)
    • 4.3" (480 x 272)
    • 5.0" (800 x 480)
    • 7.0" (800 x 480)

 

  • Vivid 16-bit color
  • 3.3 VDC
  • Operating temperature: -20°C to +70°C
  • One-year warranty

Full Color Parallel TFTs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 2.9"MOP-TFT320102-29A-BLM-TPNGRAPHIC DISPLAY TFT RGB 2.9"0 - Immediate$68.52View Details
GRAPHIC DISPLAY TFT RGB 3.8"MOP-TFT480116-38A-BLH-TPRGRAPHIC DISPLAY TFT RGB 3.8"1 - Immediate$71.16View Details
GRAPHIC DISPLAY TFT RGB 3.5"MOP-TFT320240-35A-BLM-TPNGRAPHIC DISPLAY TFT RGB 3.5"0 - Immediate$35.79View Details
GRAPHIC DISPLAY TFT RGB 3.5"MOP-TFT320240-35A-BLM-TPRGRAPHIC DISPLAY TFT RGB 3.5"28 - Immediate$40.47View Details
GRAPHIC DISPLAY TFT RGB 3.5"MOP-TFT320240-35A-BLM-TPCGRAPHIC DISPLAY TFT RGB 3.5"0 - Immediate$48.04View Details
GRAPHIC DISPLAY TFT RGB 4.3"MOP-TFT480272-43A-BLM-TPNGRAPHIC DISPLAY TFT RGB 4.3"0 - Immediate$45.91View Details
GRAPHIC DISPLAY TFT RGB 4.3"MOP-TFT480272-43A-BLM-TPRGRAPHIC DISPLAY TFT RGB 4.3"0 - Immediate$50.59View Details
GRAPHIC DISPLAY TFT RGB 5"MOP-TFT800480-50A-BLM-TPRGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$53.50View Details
GRAPHIC DISPLAY TFT RGB 5"MOP-TFT800480-50A-BLM-TPCGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$72.00View Details
GRAPHIC DISPLAY TFT RGB 7"MOP-TFT800480-70A-BLM-TPRGRAPHIC DISPLAY TFT RGB 7"0 - ImmediateSee Page for PricingView Details
GRAPHIC DISPLAY TFT RGB 7"MOP-TFT800480-70A-BLM-TPCGRAPHIC DISPLAY TFT RGB 7"0 - ImmediateSee Page for PricingView Details
Published: 2017-11-16