235 nm and 255 nm UVC LEDs for Sanitization, Sensing, and Medical Applications

Marktech Optoelectronics’ safe UVC LEDs use Silanna UV chips for enhanced disinfection and accurate sensing

Image of Marktech Optoelectronics' 235 nm and 255 nm UVC LEDs Marktech Optoelectronics' cutting-edge UVC LEDs utilize Silanna UV chips and are designed to operate at peak wavelengths of 235 nm and 255 nm. These ultraviolet light emitters are integral to various applications requiring sterilization, sensing, and medical instrumentation. Their robust design ensures reliable performance in critical medical, pharma, analytical, sanitization, and biotech applications.

Unlike mercury vapor lamps, UVB LEDs, and UVA LEDs, radiation from 235 nm LEDs poses a minimal cancer risk. Deep ultraviolet (DUV) light, characterized by wavelengths shorter than 240 nanometers, cannot penetrate the skin's outermost stratum corneum layer. Consequently, this DUV light fails to reach or damage the living cells beneath the surface layer or further within the epidermis. In contrast, UVB radiation can reach the dermis, and UVA radiation can penetrate through the dermis to the subcutaneous layer beneath it. These features make Silanna Safe™ 235 nm UVC LEDs a more human-safe light source for sanitizers and sensors.

Engineered with meticulous attention to detail, these 235 nm and 255 nm ultraviolet germicidal irradiation (UVGI) LEDs offer a mercury-free and ozone-free sanitization solution for surfaces, water, and upper air, making them safer and environmentally friendly alternatives to traditional methods.

Precision-crafted 235 nm UVC LEDs are ideal for gas analysis, water quality, and medical diagnosis. These deep ultraviolet radiation sources can identify and quantify biomarkers such as creatine and urea in blood and other chemical compounds based on UV absorbance. With their slightly longer wavelength, the 255 nm shortwave UVC LEDs excel in water quality sensing, mercury vapor monitoring, upper air disinfection, and water purification. The 235 nm and 255 nm UVGI LEDs successfully eradicate viral and bacterial pathogens.

Marktech Optoelectronics' UVC LEDs are available in dome and flat lens package types, including its proprietary hermetic ATLAS SMD package, hermetically sealed metal cans (TO-39), and surface-mount devices (SMD) packaging. Shortwave UVC LEDs with multiple chips in a single package are available for higher power output applications.

Marktech's UVC LEDs offer inherent durability and longevity for excellent disinfection and sensing solutions. Incorporating these LEDs in medical and sensing devices advances the pursuit of health safety and analytical precision.

Features
  • Safe UVC – 235 nm: Deep or far UVC light with a wavelength of 200 nm to 235 nm does not penetrate deep into the skin, avoiding the risk of damaging cells
  • DUV Emission: Emit at deep UVC or UVGI wavelengths, ideal for efficient sanitization
  • Eco-friendly mercury-free UVC light source: Provide a safer and more eco-friendly alternative to traditional mercury lamps, offering peace of mind and compliance with environmental regulations
  • Long lifespan: Constructed for durability, these LEDs offer a longer operational life than conventional light sources, reducing maintenance and replacement costs; the ability to pulse can extend life further
  • Pulsing and instant on/off: Instant power on/off allows for immediate operation and contributes to the energy efficiency of the LEDs versus older UV lamps that require a warm-up period and cannot be pulsed
  • Compact size: Small footprint allows for integration into portable devices, heat-sensitive tube IDs, and other on-the-go and in-place sanitization and sensing
  • Application-specific design: Meet the demands of both broad-scale and targeted applications, ensuring versatility across industries
Applications
  • Water quality sensors: Monitor and ensure the safety of drinking and recreational water sources, such as through nitrate or nutrient analysis
  • Water purification: Eliminate harmful microorganisms in water treatment facilities and portable purification systems
  • Surface sanitization: Disinfect surfaces in healthcare, food service, and public transportation to prevent the spread of infections
  • Upper-air disinfection: Reduce airborne pathogens in medical, commercial, and residential settings to improve air quality
  • Gas analyzers: Precision measurement of gases for environmental monitoring and industrial process control
  • Medical treatments: Disinfect wounds and treat skin ailments such as psoriasis and atopic dermatitis, sometimes with fewer side effects than topical or oral medications
  • Medical diagnosis: Combination of 235 nm and 255 nm UVC LEDs can sense creatine and urea for dialysis dose monitoring
  • Medical device sterilization: Small size enables disinfection of catheters, IV connections, and other internal recesses of medical devices where bulky mercury vapor lamps cannot reach

UVC LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
235NM UV EMITTER IN A TO-39 METAMTE2350D-UV235NM UV EMITTER IN A TO-39 META49 - Immediate$163.02View Details
235NM UV EMITTER IN A TO-39 METAMTE2350F-UV235NM UV EMITTER IN A TO-39 META4 - Immediate$163.02View Details
235NM 2-DIE TO-39 METAL-CAN FLATMTE2350F-UV2235NM 2-DIE TO-39 METAL-CAN FLAT4 - Immediate$286.07View Details
235NM 2-DIE TO-39 METAL-CAN DOMEMTE2350D-UV2235NM 2-DIE TO-39 METAL-CAN DOME1 - Immediate$292.04View Details
235NM 5.0X5.0 MM SMD DOME LENS UMTSM2350HSD-UV235NM 5.0X5.0 MM SMD DOME LENS U4 - Immediate$551.70View Details
235NM 5.0X5.0 MM SMD ON STARBOARMTSM2350HSD-UVS235NM 5.0X5.0 MM SMD ON STARBOAR5 - Immediate$580.71View Details
255NM UV EMITTER IN A TO-39 METAMTE2550F-UV255NM UV EMITTER IN A TO-39 META13 - Immediate$124.09View Details
255NM UV EMITTER IN A TO-39 METAMTE2550D-UV255NM UV EMITTER IN A TO-39 META4 - Immediate$131.08View Details
255NM 2-DIE TO-39 METAL-CAN FLATMTE2550F-UV2255NM 2-DIE TO-39 METAL-CAN FLAT8 - Immediate$173.04View Details
255NM 2-DIE TO-39 METAL-CAN DOMEMTE2550D-UV2255NM 2-DIE TO-39 METAL-CAN DOME10 - Immediate$179.22View Details
255NM 5.0X5.0 MM SMD DOME LENS UMTSM2550HSD-UV255NM 5.0X5.0 MM SMD DOME LENS U5 - Immediate$323.33View Details
255NM 5.0X5.0 MM SMD ON STARBOARMTSM2550HSD-UVS255NM 5.0X5.0 MM SMD ON STARBOAR4 - Immediate$336.01View Details
255NM 5.0X5.0 MM SMD FLAT LENS UMTSM2550HSF-UV255NM 5.0X5.0 MM SMD FLAT LENS U5 - Immediate$377.53View Details
255NM 5.0X5.0 MM SMD ON STARBOARMTSM2550HSF-UVS255NM 5.0X5.0 MM SMD ON STARBOAR4 - Immediate$405.74View Details
Published: 2024-04-29