IEC60601-1-8 Medical Alarm Series

Mallory Sonalert's medical alarm series is in compliance with IEC60601-1-8, a comprehensive international standard that specifies basic safety, essential performance requirements, and tests for alarm systems in medical equipment

Image of Mallory Sonalert Products' IEC60601-1-8 Medical Alarm SeriesMallory Sonalert has added 42 new models to the IEC60601-1-8 medical alarm series, including the first-ever models with piezoelectric transducers. This series offers low current and 90 dB @ 10 cm for use in medical applications that are battery powered, or use supercapacitors for power-failure situations. The new speaker models offer 100 dB @ 10 cm (85 dB @ 2 ft) for use in medical applications that have higher ambient background noise, such as operating rooms.

The melody-tone models are now available in all package sizes. Parts are available in PC-pin and flange-mount packages for 5 VDC and 12 VDC operating voltages.

Click to view the Sound Tone Application Guide

IEC60601-1-8 Medical Alarm Series

ImageManufacturer Part NumberDescriptionDriver CircuitryInput TypeAvailable QuantityView Details
MSS5MMC datasheet linkAUDIO MAGNETIC INDICATOR 4-6V THMSS5MMCAUDIO MAGNETIC INDICATOR 4-6V THIndicator, Internally DrivenDC36 - Immediate
MSS5MMC product page link
MSS5MMD datasheet linkAUDIO MAGNETIC INDICATOR 4-6V THMSS5MMDAUDIO MAGNETIC INDICATOR 4-6V THIndicator, Internally DrivenDC7 - Immediate
MSS5MMD product page link
MSS5MME datasheet linkAUDIO MAGNETIC INDICATOR 4-6V THMSS5MMEAUDIO MAGNETIC INDICATOR 4-6V THIndicator, Internally DrivenDC6 - Immediate
MSS5MME product page link
MSS5MMG datasheet linkAUDIO MAGNETIC INDICATOR 4-6V THMSS5MMGAUDIO MAGNETIC INDICATOR 4-6V THIndicator, Internally DrivenDC0MSS5MMG product page link
MSS5MMP datasheet linkAUDIO MAGNETIC INDICATOR 4-6V THMSS5MMPAUDIO MAGNETIC INDICATOR 4-6V THIndicator, Internally DrivenDC14 - Immediate
MSS5MMP product page link
View More
Published: 2015-09-23