MAGX-100027-015S0P 50 V, 15 W GaN Amplifier
MACOM Technology Solution’s 15 W unmatched plastic discrete GaN transistor
MACOM Technology Solution’s MAGX-100027-015S0P is a high power GaN on Silicon HEMT D-mode transistor suitable for DC -2.7 GHz frequency operation. The device supports both CW and pulsed operation with peak output power levels to 15 W (41.8 dBm) in a plastic package.
- GaN on Si HEMT depletion mode transistor
- 15 W pulsed or CW output power
- >78% saturated drain efficiency (P2.5 dB)
- Lead-free 3 mm x 6 mm DFN package
- Halogen-free “green” mold compound
- RoHS compliant and MSL-3
- 30 MHz to 512 MHz for handheld SDR radios
- 15 W CW driver for 2.45 GHz RF energy
- L-band radar and satellite communications
- Low-cost alternative to ceramic devices
MAGX-100027-015S0P 50 V, 15 W GaN Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | MAGX-100027-015S0P | IC AMP CELLULAR 0HZ-2.7GHZ 14DFN | 0 - Immediate | See Page for Pricing | View Details |