MAAM-011275-DIE Wideband Distributed Amplifier 30 kHz to 40 GHz

MACOM's MAAM-011275-DIE is a wideband amplifier operating from 30 kHz to 40 GHz offered as a bare die 2.3 mm x 1.0 mm x 0.05 mm

Image of Macom's MAAM-011275-DIE Wideband Distributed Amplifier 30 kHz – 40 GHz MACOM's MAAM-011275-DIE is an easy-to-use, wideband amplifier that operates from 30 kHz to 40 GHz. The amplifier provides 15 dB gain, 22 dBm output power, and 5.3 dB noise figure. It is matched to 50 Ω with typical return loss better than 13 dB.

The MAAM-011275-DIE is suitable for a wide range of applications in instrumentation and communication systems.

Features
  • Wide frequency range: 30 kHz to 40 GHz
  • 15 dB gain
  • 3 VDC to 8 VDC, 200 mA
  • 22 dBm P1dB @ 22 GHz
  • Integrated power detector with a detector reference voltage generator
  • 50 Ω input and output match
  • RoHS compliant
  • Die size: 2.3 mm x 1.0 mm x 0.05 mm

Applications

  • Wideband applications in 5G test and measurement, communications, and mmW connectivity

MAAM-011275-DIE Wideband Distributed Amplifier

ImageManufacturer Part NumberDescriptionP1dBGainNoise FigureAvailable QuantityPriceView Details
IC RF AMP GPS 30KHZ-40GHZ DIEMAAM-011275-DIEIC RF AMP GPS 30KHZ-40GHZ DIE21dBm16dB6.8dB150 - Immediate$100.32View Details
Published: 2019-08-26