Core2 Touch Screen ESP32 IoT Development Kit

M5Stack's Core2 features a built-in RTC module which provides accurate timing

Image of M5Stack's Core2 Touch Screen ESP32 IoT Development KitM5Stack's Core2 touch screen ESP32 Internet of Things (IoT) development kit includes an on-board 16 MB Flash and 8 MB PSRAM, USB Type-C® interface for charging as well as downloading of programs and serial communication, a 2.0 inch integrated capacitive touch screen, and a built-in vibration motor. The MCU is an ESP32 model D0WDQ6-V3 and has dual-core Xtensa® 32-bit 240 MHz LX6 processors that can be controlled separately. Wi-Fi® and Bluetooth® are supported as standard.

The M5Core2 features a built-in RTC module that can provide accurate timing. The power supply is managed by an AXP192 power management chip which can effectively control the power consumption of the base and a built-in green LED power indicator helps to notify the user of the battery level. The battery capacity has been upgraded to 390 mAh which can power the core for much longer than the previous model.

Features
  • ESP32-based with built-in Bluetooth and Wi-Fi
  • 16 MB Flash, 8 MB PSRAM
  • Built-in speaker, power indicator, vibration motor, RTC, I2S amplifier, capacitive touch screen, power button, and reset button
  • Built-in lithium battery equipped with power management chip
  • TF card slot (16 G maximum size)
  • Independent small board built-in 6-axis IMU, PDM microphone
  • MBus socket and pins
  • Program platforms: UIFlow, MicroPython, and Arduino
Applications
  • IoT terminal controllers
  • Stem education products
  • DIY creations
  • Smart home equipment

Core2 Touch Screen ESP32 IoT Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M5STACK CORE2 IOT DEV KITK010M5STACK CORE2 IOT DEV KIT440 - Immediate$35.08View Details
Published: 2020-10-28