ATOM Matrix ESP32 Development Kit

M5Stack's ATOM board includes an infrared LED with a 5 x 5 RGB LED matrix panel, built-in IMU sensor, and HY2.0 interface

Image of M5Stack's ATOM Matrix ESP32 Development KitThe ATOM Matrix is a compact development board in M5Stack’s development kit series with a small size of only 24 mm x 24 mm. It provides more GPIO pins and is very suitable for handy and miniature embedded device development. The main control adopts the ESP32-PICO-D4 chip which comes integrated with Wi-Fi® and Bluetooth® technologies and has 4 MB of integrated SPI Flash memory.

The ATOM board provides an infrared LED along with a 5 x 5 RGB LED matrix on the panel, a built-in IMU sensor (MPU6886), and an HY2.0 interface. A general purpose programmable button is provided below the RGB LED matrix to enable users to add input support to their various projects. The Type-C® on-board USB interface enables rapid program uploading and execution. There is one M2 screw hole on the back for mounting the board.

Features
  • ESP32 PICO based
  • Programmable button
  • 5 x 5 RGB LED matrix panel (WS2812C)
  • Built-in infrared LED
  • Built-in MPU6886 inertial sensor
  • Extendable pins and holes
  • Program platforms: Arduino and UIFlow
Applications
  • Internet of things (IoT) terminal controllers
  • IoT nodes
  • Wearable peripherals

ATOM Matrix ESP32 Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ATOM MATRIX ESP32 EVAL BRDC008-BATOM MATRIX ESP32 EVAL BRD223 - Immediate$11.59View Details
Published: 2020-11-02