Ultra-Low-Capacitance Diode Array - SC1004-ULC-04UTG

Littelfuse's diode array sets high standards for signal integrity and usability

Image of Littelfuse's SC1004-ULC-04UTG Ultra-Low-Capacitance Diode Array Littelfuse's SC1004-ULC-04UTG ultra-low-capacitance diode array provides unidirectional ESD protection for challenging high-speed serial interfaces. Offered in the progressive and soon-to-be popular footprint 2.5 mm x 1 mm DFN layout, trace layout complexity saves significant PCB space. This diode array provides more than ±12 kV contact ESD protection in accordance with IEC 61000-4-2 while maintaining extremely low leakage and dynamic resistance. The SC1004-ULC-04UTG sets high standards for signal integrity and usability.

Applications
  • USB 3.1, 3.0, and 2.0
  • HDMI 2.0, 1.4a, and 1.3
  • DisplayPort™
  • V-by-One® HS
  • Thunderbolt™ (light peak)
  • LVDS interfaces
  • Consumer, mobile, and portable electronics
  • Tablet PC and external storage with high-speed interfaces
  • Applications requiring high ESD performance in small packages
Features
  • 0.2 pF capacitance (typical)
  • ESD, IEC 61000-4-2, +12 kV / -12 kV contact, +15 kV / -15 kV air
  • Low clamping voltage of 11 V at IPP = 2 A (tP = 8 µs / 20 µs)
  • Low-profile DFN array packages
  • Facilitates excellent signal integrity
  • ELV compliant
  • AEC-Q101 qualified
  • Moisture sensitivity level (MSL): -1

Ultra-Low-Capacitance Diode Array - SC1004-ULC-04UTG

ImageManufacturer Part NumberDescriptionUnidirectional ChannelsVoltage - Breakdown (Min)Voltage - Clamping (Max) @ IppAvailable QuantityPriceView Details
TVS DIODE 7VWM 11VC 10UDFNSC1004U-ULC-04UTGTVS DIODE 7VWM 11VC 10UDFN47.5V11V (Typ)11776 - Immediate$0.75View Details
Published: 2022-03-02