TVS Diodes 5000 W Axial AEC-Q101 SLD Series
Littelfuse presents a 5000 W or 2200 W peak pulse power dissipation rating in a standard P600 package
The AEC-Q101 qualified SLD series automotive TVS diode from Littelfuse is designed specifically to protect sensitive electronic equipment from voltage transients, especially those induced by load dump and other transient voltage events. It offers a 5000 W (10 / 1000 us) or 2200 W (load dump) peak pulse power dissipation rating in a standard P600 package. The SLD series’ combination of compact design and superior electrical performance offer circuit designers the freedom to upgrade their circuit protection in their existing design footprint or provide more robust load dump protection for new projects.
![]() |
| Features | ||
|
|
|
| Benefits | ||
|
|
TVS Diodes 5000 W Axial SLD Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SLD16U-017 | TVS DIODE 16VWM 26VC P600 | 5621 - Immediate | $1.84 | View Details |
![]() | ![]() | SLD24U-017 | TVS DIODE 24VWM 38.9VC P600 | 12895 - Immediate | $2.24 | View Details |
![]() | ![]() | SLD10-018 | TVS DIODE 10VWM 17VC P600 | 285 - Immediate | $1.61 | View Details |
![]() | ![]() | SLD24U-017-B | TVS DIODE 24VWM 38.9VC P600 | 113 - Immediate | $2.10 | View Details |
![]() | ![]() | SLD10U-017 | TVS DIODE 10VWM 17VC P600 | 0 - Immediate | $2.04 | View Details |
![]() | ![]() | SLD24-018 | TVS DIODE 24VWM 38.9VC P600 | 5275 - Immediate | $2.56 | View Details |