TVS Diodes 600 W AEC-Q Axial TP6KE Series
Littelfuse's TP6KE series offers a compact design that is ideal for high reliability and automotive applications
Littelfuse's TP6KE series automotive TVS diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. The AEC-Q101 qualified devices offer a 600 W peak pulse power dissipation rating in a standard DO-15 package and high temperature capability with an operating junction temperature (Tj) of up to 175°C. Their superior electrical performance and compact design gives circuit designers the opportunity to upgrade their circuit protection in an existing design footprint or provide more robust protection than other industry solutions for new projects. They are especially suitable for use in high density card design for high reliability and automotive applications. They are also useful for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and portable consumer electronics applications.
| Features | |
|||
|
![]() |
Microsite Link: TVS Diodes PTM Link: Transient Voltage Suppression (TVS) Diodes Littelfuse TVS Diode Array(PDF Format) (eBook Format) |
- Very popular power dissipation rating for automotive applications
- Automotive-grade products are well-suited for high reliability applications
- Standard axial package and compact footprint allow quick and easy layout in high reliability applications, including non-PCB design
- Wide standoff voltage range fulfills all design requirements for automotive applications
- Typically suitable for high temperature automotive applications (water pumps, turbochargers)
- Helps designers meet global regulatory standards