SpaceSplice™ Wire Connecting Solution
Littelfuse's high-reliability connectors were developed for applications where space and weight can be critical factors
Littelfuse's SpaceSplice wire connecting solution is a series of high-reliability connectors developed specifically for aerospace applications like satellites, payloads, harnesses, thermistors, and multilayer insulators, where space and weight can be critical factosr. SpaceSplice one-way series use two wires as the standard solution. The four-way series is a stackable wire-to-wire connector with removable contacts, which can be beneficial in space applications where more than four ways are needed.
- Reduces cable installation time and total system cost
- Increases reliability by utilizing standard crimping processes
- Compact format is designed for commonly used wire diameters
- Low residual magnetism and no outgassing
SpaceSplice™ Terminals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPLICE01-MA-PS-NMB-FR039 | SPACE SPLICE | 118 - Immediate | $21.80 | View Details |
![]() | ![]() | 340109701B | SPACE SPLICE 26/28AWG | 139 - Immediate | $20.24 | View Details |
![]() | ![]() | 340109702B 04RA3014 | SPACE SPLICESTACKABLE | 21 - Immediate | $39.12 | View Details |
![]() | ![]() | 340109702B 04AA3015 | SPACE SPLICE PANEL MOUNT | 14 - Immediate | $39.12 | View Details |
![]() | ![]() | 340100501B | CONN D-SUB PIN CRIMP | 476 - Immediate | $2.15 | View Details |
![]() | ![]() | 340100503B | 340100503B | 0 - Immediate | $2.67 | View Details |
![]() | ![]() | 340100502B | CONN D-SUB SOCKET CRIMP | 1622 - Immediate | $3.65 | View Details |
![]() | ![]() | 340100504B | 340100504B | 43 - Immediate | $3.68 | View Details |
![]() | ![]() | C980-2000-426 | SPACE SPLICE TOOL INSERTION / EX | 0 - Immediate | $8.41 | View Details |
Tools
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPLICE-TOOL-RETENTION-01 | SPACE SPLICE | 6 - Immediate | $39.53 | View Details |