SP4020 and SP4021 Series TVS Diode Arrays
Littelfuse's single-channel TVS diode arrays provide higher power handling and lower capacitance
The Littelfuse SP4020 and SP4021 series TVS diode arrays can safely provide up to 30 A (SP4020) / 25 A (SP4021) protection against lightning induced surges and up to 750 W (SP4020) / 600 W (SP4021) of power handling capability. This revolutionary design offers 2x the power handling capability of alternative solutions, and yields a 16% improvement in low loading capacitance (2.5 pF typ.) than competitive products. It is ideal for protecting telecommunications interfaces and other high-speed data without sacrificing signal integrity.
- Superb surge protection
- Peak pulse power: 750 W (SP4020); 600 W (SP4021)
- Lightning, IEC61000-4-5: 30 A (SP4020), 25 A (SP4021)
- Low capacitance of 2.5 pF (typ.)
- Enhanced ESD capability
- ESD, IEC61000-4-2, ±30 kV contact
- Low dynamic resistance
- RDYN is 0.7 Ω for SP4020
- RDYN is 0.52 Ω for SP4021
- Compared to similar market solutions, the SP4020 and SP4021 series provide remarkably more overhead to electrical threats defined by regulatory standards
- 2 x higher power handling capability for the SP4020
- 1.5 x higher power handling capability for the SP4021
- 16% lower capacitance than other solutions helps to preserve signal integrity and minimize data loss while offering a more robust device against electrical threats
- Enhanced ESD protection far exceeds the highest level of the IEC61000-4-2 standard (±8 kV), providing maximum reliability for equipment during installation and servicing
- Provides low clamping voltages for sensitive chipsets, protecting them from catastrophic failure and maximizing system reliability
SP4020 and SP4021 Series TVS Diode Arrays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SP4020-01FTG | TVS DIODE 3.3VWM 21.8VC SOD323 | 106690 - Immediate | $0.45 | View Details |
![]() | ![]() | SP4020-01FTG-C | TVS DIODE 3.3VWM 21.8VC SOD323 | 46730 - Immediate | $0.32 | View Details |
![]() | ![]() | SP4021-01FTG | TVS DIODE 5VWM 19.6VC SOD323 | 86800 - Immediate | $0.33 | View Details |
![]() | ![]() | SP4021-01FTG-C | TVS DIODE 5VWM 19.6VC SOD323 | 29994 - Immediate | $0.22 | View Details |