GBP | USD

TVS Diode Array 0402 AEC-Q101 ±20 kV SP3022 Series

Littelfuse's SP3022 series offers small form factor design and protects against ESD in space-constrained applications

Image of Littelfuse SP3022 Series DiodeThe SP3022 series of robust 0.35 pF, 20 kV bidirectional (back-to-back) discrete TVS diodes from Littelfuse can safely absorb repetitive ESD strikes over the maximum level specified in the IEC61000-4-2 international standard without performance degradation. The SP3022 series back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present. Their ultra-low-loading capacitance (just 0.35 pF) makes them ideal for protecting high-speed data lines. Features of the SP3022 series include ultra-low-leakage, which preserves battery life; and fast-acting, silicon-based ESD protection, which allows for robust product implementations in the most challenging environments; 15% improvement over some existing silicon solutions and 60% improvement over alternative technologies.

Image of Littelfuse TVS Diode Product eBook

TVS Diode Arrays
(eBook Format)

SPA Family of TVS Diode Arrays

TVS Diode Arrays - ESD Suppressors for I/O Interfaces

Features
  • Ultra-low capacitance of 0.35 pF
  • Low dynamic resistance of 0.7 Ω
  • Extremely-low leakage at max VRWM: <10 nA (typ.), 100 nA (max.)
  • ESD, IEC61000-4-2: ±20 kV contact discharge, ±30 kV air discharge
  • AEC-Q101 qualified: 0402 footprint (SP3022-01ETG)
  • Saves precious board space, simplifies the PCB layout, and enables protection in space-constrained applications like smartphones
  • Small form factor: 0402 footprint (SP3022-01ETG), 0201 flip chip (SP3022-01WTG)
  • Minimizes signal degradation or attenuation for high-speed data, giving engineers more signal margin in their designs
  • Provides more than 30% lower clamping performance compared to similar solutions, providing better protection for sensitive chipsets
  • Automotive-grade (SOD-882) quality ensures maximum reliability in the harshest environments

SP3022 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
TVS DIODE 5.3V 12V 0201 FLIPCHIPSP3022-01WTGTVS DIODE 5.3V 12V 0201 FLIPCHIP15871 - ImmediateView Details
TVS DIODE 5.3V 12V SOD882SP3022-01ETGTVS DIODE 5.3V 12V SOD88259410 - ImmediateView Details
Published: 2015-06-15