TVS Diode SPA® Array for I/O ESD Protection – SP1103C Series

Littelfuse's SP1103C series discrete bidirectional TVS diode array protects lower voltage power buses from ESD damage

Image of Littelfuse's SP1103C Series TVS Diode SPA ArrayLittelfuse's SP1103C series offers circuit designers lower standoff voltage options for protecting lower voltage power buses from ESD damage. They can safely absorb repetitive ESD strikes at ±30 kV without performance degradation.

SPA® Family of TVS Diode Arrays

Features
  • Fast acting ESD protection performance during an overvoltage event
  • Extremely low dynamic resistance (0.01 Ω)
  • Bidirectional protection
  • Insertion agnostic, works the same way whether placed backward or forward
  • Protects power rails up to 2.8 V
  • Low breakdown voltages ±3.3 V
Applications
 
  • Test equipment/instrumentation
  • Automotive electronics
  • Medical equipment
  • Computer peripherals
 
  • Point-of-sale terminals
  • Desktops, servers, and notebooks
  • Switches/buttons

SP1103C Series TVS Diode Array

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 3.3VWM 9VC 2DFNSP1103C-01UTGTVS DIODE 3.3VWM 9VC 2DFN21752 - Immediate$0.32View Details
Published: 2018-03-16