SP1000 Series Silicon Protection Arrays

Low capacitance ESD protection arrays from Littelfuse

Image of Littelfuse's SP1000 Series Silicon Protection ArraysFabricated in a proprietary silicon avalanche technology, Zener diodes protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The Littelfuse SP1000 series can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard without performance degradation. Their very low loading capacitance also makes them ideal for protecting high-speed signal pins.

Features
  • Low capacitance range starting at 3.5 pF (typ.) per I/O
  • ESD protection range from 8 kV to 30 kV contact discharge (Level 4, IEC61000-4-2)
  • Low leakage current of 0.1 µA to 1 µA (max.) at 5 V
  • Small package saves board space
Applications
  • Computer peripherals
  • Mobile phones
  • Digital cameras
  • Desktops / notebooks
  • LCD / PDP TVs
  • Set top boxes
  • DVD players
  • MP3s / PMPs

SP1001 SPA

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 5.5VWM 13VC SC706SP1001-05JTGTVS DIODE 5.5VWM 13VC SC7061234 - Immediate$0.26View Details
TVS DIODE 5.5VWM 13VC SC703SP1001-02JTGTVS DIODE 5.5VWM 13VC SC703190060 - Immediate$0.28View Details
TVS DIODE 5.5VWM 13VC SOT563SP1001-05XTGTVS DIODE 5.5VWM 13VC SOT5639273 - Immediate$0.34View Details
TVS DIODE 5.5VWM 13VC SC705SP1001-04JTGTVS DIODE 5.5VWM 13VC SC70536047 - Immediate$0.40View Details
TVS DIODE 5.5VWM 13VC SOT553SP1001-04XTGTVS DIODE 5.5VWM 13VC SOT55387978 - Immediate$0.26View Details
TVS DIODE 5.5VWM 13VC SOT553SP1001-02XTGTVS DIODE 5.5VWM 13VC SOT5535374 - Immediate
87000 - Factory Stock
$0.31View Details
TVS DIODE 5.5VWM 13VC SOT963SP1001-05VTGTVS DIODE 5.5VWM 13VC SOT9630 - ImmediateSee Page for PricingView Details

SP1002 SPA

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 6VWM 16VC SC703SP1002-01JTGTVS DIODE 6VWM 16VC SC70330079 - Immediate
24000 - Factory Stock
$0.18View Details
TVS DIODE 6VWM 16VC SC705SP1002-02JTGTVS DIODE 6VWM 16VC SC70573746 - Immediate$0.25View Details

SP1003 SPA

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 5VWM 12VC SOD723SP1003-01DTGTVS DIODE 5VWM 12VC SOD72361587 - Immediate$0.33View Details
TVS DIODE 5VWM 12VC SOD882SP1003-01ETGTVS DIODE 5VWM 12VC SOD8820 - Immediate$0.46View Details

SP1004 SPA

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 6VWM 12VC SOT953SP1004-04VTGTVS DIODE 6VWM 12VC SOT9530 - Immediate$0.14View Details

SP1005 SPA

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 6VWM 15.6VC SOD882SP1005-01ETGTVS DIODE 6VWM 15.6VC SOD882129029 - Immediate$0.13View Details
TVS DIODE 6VWM 1 0201 FLIPCHIPSP1005-01WTGTVS DIODE 6VWM 1 0201 FLIPCHIP29492 - Immediate$0.16View Details

SP1007 SPA

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 6VWM 9.2VC SOD882SP1007-01ETGTVS DIODE 6VWM 9.2VC SOD882113600 - Immediate$0.07View Details
TVS DIODE 6VWM 9.2VC 0201SP1007-01WTGTVS DIODE 6VWM 9.2VC 02010 - Immediate$0.06View Details

SP1008 SPA

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 6VWM 12V 0201 FLIPCHIPSP1008-01WTGTVS DIODE 6VWM 12V 0201 FLIPCHIP8106 - Immediate$0.12View Details

SP1011 SPA

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 6VWM 10.2VC 6UDFNSP1011-04UTGTVS DIODE 6VWM 10.2VC 6UDFN0 - Immediate$0.15View Details
Published: 2014-05-27