SM Series TVS Diode Array 5-36 V AEC-Q / General Purpose ESD Protection
SM series TVS diode array from Littelfuse can absorb repetitive ESD strikes above maximum level IEC61000-4-2 standard
The two-channel, general-purpose SM series TVS diode array from Littelfuse can absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard without performance degradation and safely dissipate up to 24 A of 8/20 μs induced surge current with very low clamping voltages. Five voltage options are available: 5 V, 12 V, 15 V, 24 V, 36 V.

SPA® Family of TVS Diode Arrays
Features
- Very low dynamic resistance (RDYN): SM05: 0.19 Ω; SM12: 0.25 Ω; SM15: 0.30 Ω; SM24: 0.50 Ω; SM36: 0.65 Ω
- Robust surge protection: Peak pulse power: 400 W (tp = 8/20µs); lightning, IEC61000-4-5 (tp = 8/20µs)
- Enhanced ESD capability: IEC61000-4-2: ±30 kV contact, ±30 kV air
Benefits
- Greatly reduces clamping voltages, ensuring modern ICs survive industry-defined electrical threats, such as ESD (IEC61000-4-2) and lightning-induced surges (IEC61000-4-5)
- 25% higher power handling capability than similar solutions offers more design margin to electrical threats as defined by industry standards
- 2-3 times higher ESD withstand capability than similar solutions, which far exceeds the highest level of the IEC61000-4-2 standard (Level 4, ±8kV), ensuring maximum reliability of equipment in the field
SM Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SM05-02HTG | TVS DIODE 5VWM 13VC SOT23-3 | 19483 - Immediate 114000 - Factory Stock | $0.34 | View Details |
![]() | ![]() | SM12-02HTG | TVS DIODE 12VWM 22.5VC SOT23-3 | 23071 - Immediate | $0.34 | View Details |
![]() | ![]() | SM15-02HTG | TVS DIODE 15VWM 30VC SOT23-3 | 3063 - Immediate | $0.14 | View Details |
![]() | ![]() | SM24-02HTG | TVS DIODE 24VWM 42VC SOT23-3 | 1709 - Immediate | $0.63 | View Details |
![]() | ![]() | SM36-02HTG | TVS DIODE 36VWM 52VC SOT23-3 | 6025 - Immediate | $0.55 | View Details |