TVS Diodes - AEC-Q101 Automotive Qualified 7000 W - SLD8S Series
Littelfuse presents automotive TVS diodes that meet ISO7637-2 5a/5b protection and ISO16750 load dump test
SLD8S series automotive SMT transient voltage suppression (TVS) diodes from Littelfuse offer a choice of 7000 W (10/1000 μs) or 2200 W (load dump) peak pulse power dissipation ratings in a surface-mount SMTO-263 package. These high peak pulse power dissipation ratings enable power systems to pass the ISO test standards that are widely used in the automotive industry as the basis for transient specifications. Their surface-mount package is ideal for automatic pick-and-place assembly and reflow processes.
Applications include load dump protection and ESD protection in automotive electronics like ECUs, TCUs, BCMs, BMSs, sensors, and entertainment systems, as well as in other long pulse applications that require high reliability.
Automotive TVS Diode Application Note
Transient Voltage Suppression (TVS) Diodes Product Training Module
- Meets ISO7637-2 5a/5b protection and ISO16750 load dump test
- SMT package is ideal for automatic pick-and-place assembly and reflow processes
- AEC-Q101 qualified with TJ of 175°C and halogen-free (HF)
- Ideal for load dump protection
- Reduces manufacturing costs and allows for higher soldering quality than axial lead packages
- Excellent quality ensures maximum reliability; well suited for use in automotive and high reliability applications
SLD8S Series Automotive TVS Diodes
| Image | Manufacturer Part Number | Description | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SLD8S24A | TVS DIODE 24VWM 38.9VC SMTO-263 | 180A | 7000W (7kW) | No | 1463 - Immediate | $1.82 | View Details |
![]() | ![]() | SLD8S30A | TVS DIODE 30VWM 48.4VC SMTO-263 | 144A | 7000W (7kW) | No | 4699 - Immediate | $2.83 | View Details |
![]() | ![]() | SLD8S33A | TVS DIODE 33VWM 53.3VC SMTO-263 | 132A | 7000W (7kW) | No | 4001 - Immediate | $2.70 | View Details |
![]() | ![]() | SLD8S36A | TVS DIODE 36.5VWM 58.1V SMTO-263 | 121A | 7000W (7kW) | No | 5801 - Immediate | $2.66 | View Details |
![]() | ![]() | SLD8S43A | TVS DIODE 43VWM 69.4VC SMTO-263 | 101A | 7000W (7kW) | No | 2000 - Immediate | $3.02 | View Details |
![]() | ![]() | SLD8S14A | TVS DIODE 14VWM 23.2VC SMTO-263 | 301A | 7000W (7kW) | No | 2500 - Immediate | $2.35 | View Details |
![]() | ![]() | SLD8S15A | TVS DIODE 15VWM 24.4VC SMTO-263 | 286A | 7000W (7kW) | No | 1258 - Immediate | $1.78 | View Details |
![]() | ![]() | SLD8S16A | TVS DIODE 16VWM 26VC SMTO-263 | 269A | 7000W (7kW) | No | 1063 - Immediate | $2.07 | View Details |
![]() | ![]() | SLD8S17A | TVS DIODE 17VWM 27.6VC SMTO-263 | 253A | 7000W (7kW) | No | 923 - Immediate | $1.60 | View Details |
![]() | ![]() | SLD8S18A | TVS DIODE 18VWM 29.2VC SMTO-263 | 240A | 7000W (7kW) | No | 559 - Immediate | $3.02 | View Details |
![]() | ![]() | SLD8S20A | TVS DIODE 20VWM 32.4VC SMTO-263 | 216A | 7000W (7kW) | No | 642 - Immediate | $2.00 | View Details |
![]() | ![]() | SLD8S22A | TVS DIODE 22VWM 35.5VC SMTO-263 | 197A | 7000W (7kW) | No | 1552 - Immediate | $2.47 | View Details |
![]() | ![]() | SLD8S26A | TVS DIODE 26VWM 42.1VC SMTO-263 | 167A | 7000W (7kW) | No | 862 - Immediate | $1.71 | View Details |
![]() | ![]() | SLD8S27A | TVS DIODE 27VWM 43.6VC SMTO-263 | 160A | 7000W (7kW) | No | 747 - Immediate | $1.80 | View Details |
![]() | ![]() | SLD8S28A | TVS DIODE 28VWM 45.4VC SMTO-263 | 154A | 7000W (7kW) | No | 1659 - Immediate | $2.15 | View Details |
![]() | ![]() | SLD8S40A | TVS DIODE 40VWM 64.5VC SMTO-263 | 108A | 7000W (7kW) | No | 0 - Immediate | $3.27 | View Details |
![]() | ![]() | SLD8S48A | TVS DIODE 48VWM 77.4VC SMTO-263 | 89.7A | 7000W (7kW) | No | 1750 - Immediate | $2.61 | View Details |
![]() | ![]() | SLD8S57A | TVS DIODE 57VWM 92.7VC SMTO-263 | 75.5A | 7000W (7kW) | No | 972 - Immediate | $3.02 | View Details |