SIDACtor® Protection Thyristors
Littelfuse's Pxxx0S3N series surface-mount solution designed for compliance with global regulatory standards
Littelfuse introduces a new series of SIDACtor protection thyristors in surface-mount DO-214AB packages, designed to protect low-data-rate interfaces and outdoor data interfaces in general industrial applications. The Pxxx0S3N series provides robust surge protection performance at up to 2.5 kA while maintaining much lower switching threshold (VS) and on-state voltage (VT) than traditional protection solutions like gas discharge tube (GDT) technology. They also offer crowbarring power fault protection superior to the typical clamping device. Applications include protection for general industrial outdoor data interfaces, such as short loop interfaces (<10 m) located at base station sites and low-data-rate interfaces such as RS-232 or RS-423.
- Robust surge protection performance at up to 2.5 kA while maintaining low switching threshold (VS) and on-state voltage (VT)
- Component properties do not degrade after multiple surge events within its rated limits
- Certified, environmentally friendly, and suitable for worldwide usage
- Offers crowbarring power fault protection superior to that of the typical clamping device
- High surge protection and high-performance design extend equipment lifetime
- Helps line drivers comply with global standards
- Catalog and Design Guide: SIDACtor®-Products
- App Note: High Power Semiconductor Crowbar Protector for AC Power Line Applications
PxxxxS3N Series SIDACtor Protection Thyristors
| Image | Manufacturer Part Number | Description | Voltage - On State | Current - Peak Pulse (8/20µs) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P0080S3NLRP | THYRISTOR 6V 2.5KA DO-214AB | 4 V | 2.5 kA | 1875 - Immediate | $4.19 | View Details |
![]() | ![]() | P0300S3NLRP | THYRISTOR 30V 2.5KA DO-214AB | 4 V | 2.5 kA | 0 - Immediate | $4.19 | View Details |
![]() | ![]() | P0640S3NLRP | THYRISTOR 58V 2.5KA DO-214AB | 4 V | 2.5 kA | 1265 - Immediate | $4.88 | View Details |
![]() | ![]() | P0720S3NLRP | THYRISTOR 65V 2.5KA DO-214AB | 4 V | 2.5 kA | 2990 - Immediate | $4.88 | View Details |
![]() | ![]() | P0900S3NLRP | THYRISTOR 75V 2.5KA DO-214AB | 4 V | 2.5 kA | 2490 - Immediate | $4.88 | View Details |
![]() | ![]() | P1100S3NLRP | THYRISTOR 90V 2.5KA DO-214AB | 4 V | 2.5 kA | 2824 - Immediate | $4.88 | View Details |
![]() | ![]() | P1300S3NLRP | THYRISTOR 120V 2.5KA DO-214AB | 4 V | 2.5 kA | 2975 - Immediate | $4.88 | View Details |
![]() | ![]() | P1500S3NLRP | THYRISTOR 140V 2.5KA DO-214AB | 4 V | 2.5 kA | 2988 - Immediate | $4.88 | View Details |
![]() | ![]() | P1900S3NLRP | THYRISTOR 155V 2.5KA DO-214AB | 4 V | 2.5 kA | 0 - Immediate | $4.99 | View Details |
![]() | ![]() | P2300S3NLRP | THYRISTOR 180V 2.5KA DO-214AB | 4 V | 2.5 kA | 469 - Immediate | $4.96 | View Details |
![]() | ![]() | P2600S3NLRP | THYRISTOR 220V 2.5KA DO-214AB | 4 V | 2.5 kA | 2677 - Immediate | $4.88 | View Details |
![]() | ![]() | P3100S3NLRP | THYRISTOR 275V 2.5KA DO-214AB | 4 V | 2.5 kA | 2949 - Immediate | $4.88 | View Details |
![]() | ![]() | P3500S3NLRP | THYRISTOR 320V 2.5KA DO-214AB | 4 V | 2.5 kA | 2041 - Immediate | $4.88 | View Details |
![]() | ![]() | P3800S3NLRP | THYRISTOR 350V 2.5KA DO-214AB | 4 V | 2.5 kA | 4623 - Immediate | $4.88 | View Details |