Reed Switch 5 W SPDT MDRR-DT Series

Littelfuse's brand MDRR-DT miniature changeover switch

Image of Littelfuse MDRR DT SwitchLittelfuse's MDRR-DT reed switch is a miniature changeover switch with a 14.73 mm x 2.54 mm (0.58 in. x 0.100 in.) glass envelope. This device is UL recognized, switches 175 VDC at 5 W, and has a sensitivity range of 15-30 AT. The MDRR-DT series also features minimum voltage breakdown 200 VDC, as well as 109 ohms insulation resistance. Suitable applications include reed relays, security, limit sensing, telecoms, office equipment, and automotive.

MDRR-DT

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH REED SPDT 180MA 120VMDRR-DT-15-20-FSWITCH REED SPDT 180MA 120V469 - Immediate$3.66View Details
SWITCH REED SPDT 180MA 120VMDRR-DT-10-15-FSWITCH REED SPDT 180MA 120V956 - Immediate$3.66View Details
SWITCH REED SPDT 180MA 120VMDRR-DT-30-35-USWITCH REED SPDT 180MA 120V2162 - Immediate$3.99View Details
SWITCH REED SPDT 180MA 120VMDRR-DT-25-30-USWITCH REED SPDT 180MA 120V1995 - Immediate$3.60View Details
Published: 2015-01-14