LV UltraMOV™ Series Low Voltage / High Surge Varistors
Littelfuse's LV UltraMOV™ varistor series offers superior peak surge current rating, the most robust rating in the market
Littelfuse's LV UltraMOV™ varistor series low-voltage high surge varistor series offers four times greater surge withstanding capability than existing technologies on the market today. Its new, proprietary formulation can provide higher surge ratings with a smaller volume of material used per energy unit. Circuit designers can reduce part counts based on the total surge level, reducing the footprint and volume required for surge protection. Metal Oxide Varistors PTM
![]() |
| 4X Surge Rating/Smaller Package |
Features
- Breakthrough in low-voltage varistor design provides high-peak surge current rating
- Reduced footprint and volume required for surge protection
- High-energy absorption capability
- High-resistance to temperature cycling
- Optional phenolic coating
- Lead-free, halogen-free, and RoHS compliant
Applications
- Telecom power systems
- Surge protection devices
- Automation controls
- Audio devices
- Security systems
- Wireless base stations
LV UltraMOV
| Image | Manufacturer Part Number | Description | Varistor Voltage (Min) | Varistor Voltage (Typ) | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | V07E30P | VARISTOR 47V 1KA DISC 7MM | 42.3 V | 47 V | 10157 - Immediate | View Details |
![]() | ![]() | V10E25P | VARISTOR 39V 2KA DISC 10MM | 35.1 V | 39 V | 3330 - Immediate | View Details |
![]() | ![]() | V20E50P | VARISTOR 82V 10KA DISC 20MM | 73.8 V | 82 V | 1699 - Immediate | View Details |
![]() | ![]() | V20E95P | VARISTOR 150V 10KA DISC 20MM | 135 V | 150 V | 1472 - Immediate | View Details |
![]() | ![]() | V14E30P | VARISTOR 47V 4KA DISC 14MM | 42.3 V | 47 V | 1569 - Immediate | View Details |
![]() | ![]() | V20E30P | VARISTOR 47V 8KA DISC 20MM | 42.3 V | 47 V | 7751 - Immediate | View Details |
![]() | ![]() | V20E25P | VARISTOR 39V 8KA DISC 20MM | 35.1 V | 39 V | 6762 - Immediate | View Details |
![]() | ![]() | V20E11P | VARISTOR 18V 8KA DISC 20MM | 16.2 V | 18 V | 2904 - Immediate | View Details |
![]() | ![]() | V20E40P | VARISTOR 68V 8KA DISC 20MM | 61.2 V | 68 V | 2825 - Immediate | View Details |
![]() | ![]() | V20E20P | VARISTOR 33V 8KA DISC 20MM | 29.7 V | 33 V | 1406 - Immediate | View Details |
![]() | ![]() | V07E35P | VARISTOR 56V 1KA DISC 7MM | 50.4 V | 56 V | 3791 - Immediate | View Details |
![]() | ![]() | V07E25PL2T | VARISTOR 39V 1KA DISC 7MM | 35.1 V | 39 V | 9715 - Immediate | View Details |
![]() | ![]() | V05E50P | VARISTOR 82V 800A DISC 5MM | 73.8 V | 82 V | 2791 - Immediate | View Details |
![]() | ![]() | V05E20P | VARISTOR 33V 500A DISC 5MM | 29.7 V | 33 V | 3893 - Immediate | View Details |
![]() | ![]() | V05E40PL2T5 | VARISTOR 68V 500A DISC 5MM | 61.2 V | 68 V | 7000 - Immediate | View Details |
![]() | ![]() | V10P75P | VARISTOR 120V 3.5KA DISC 10MM | 108 V | 120 V | 4970 - Immediate | View Details |
![]() | ![]() | V14E50P | VARISTOR 82V 6.5KA DISC 14MM | 73.8 V | 82 V | 1900 - Immediate | View Details |
![]() | ![]() | V14E60P | VARISTOR 100V 6.5KA DISC 14MM | 90 V | 100 V | 1821 - Immediate | View Details |
![]() | ![]() | V14E40PL1T | VARISTOR 68V 4KA DISC 14MM | 61.2 V | 68 V | 9751 - Immediate | View Details |
![]() | ![]() | V10E20P | VARISTOR 33V 2KA DISC 10MM | 29.7 V | 33 V | 7447 - Immediate | View Details |