High-Voltage 1200 V / 1600 V SCR Switching Thyristors

IXYS, a Littelfuse Technology, introduces their high-voltage SCR switching thyristors that are ideal for regions with unstable incoming AC mains power

Image of Littelfuse Thyristors SK2xxD SK6xxxYD SeriesThe SK2xxxD / SK6xxxD series SCR switching thyristors from IXYS, a Littelfuse Technology are unidirectional switches designed to handle voltage spikes and power surges in incoming AC power mains. These SCRs can take up to 1300 V or 1700 V without malfunctioning. They are suitable for switching of 50 / 60 Hz AC mains up to 440 VRMS. These high-voltage SCRs have high repetitive and non-repetitive peak off-stage voltage (VDRM / VDSM) ratings, ensuring reliable operation even when subjected to the high voltage surges common in commercial AC mains power in some areas. Typical applications include AC solid-state switches, industrial power tools, and line rectification (50 / 60 Hz).

Features
  • High repetitive peak off-state voltage (VDRM) of 1200 V or 1600 V
  • High non-repetitive peak off-state voltage (VDSM) of 1300 V or 1700 V
  • Withstands voltage surges common in commercial AC mains power
  • Provides high electrical isolation voltage to ensure operating safety
Applications
  • Line rectifying 50 Hz / 60 Hz
  • Soft start AC motor control
  • DC motor control
  • Power converters
  • AC power control
  • Lighting and temperature control

Thyristors - SCRs - 1200 V

ImageManufacturer Part NumberDescriptionCurrent - On State (It (AV)) (Max)Current - Hold (Ih) (Max)Current - Off State (Max)Available QuantityPriceView Details
SCR 1.2KV 25A TO220 ISOLATED TABCS22-12IO1MSCR 1.2KV 25A TO220 ISOLATED TAB16 A60 mA10 µA720 - Immediate
650 - Factory Stock
$3.64View Details
SCR 1.2KV 47A TO-220-3CLA30E1200PBSCR 1.2KV 47A TO-220-330 A60 mA10 µA127 - Immediate
250 - Factory Stock
$3.61View Details
SCR 1.2KV 63A ISO247CLA40E1200HRSCR 1.2KV 63A ISO24740 A100 mA650A, 700A41 - Immediate$8.93View Details
SCR 1.2KV 79A TO-247ADCLA50E1200HBSCR 1.2KV 79A TO-247AD50 A75 mA50 µA3 - Immediate$5.51View Details
SCR 1.2KV 47A TO-247ADCLA30E1200HBSCR 1.2KV 47A TO-247AD30 A60 mA10 µA120 - Immediate$4.27View Details
SCR 1.2KV 126A PLUS247-3CLA80E1200HFSCR 1.2KV 126A PLUS247-380 A100 mA50 µA7 - Immediate$8.17View Details

Thyristors - SCRs - 1600 V

ImageManufacturer Part NumberDescriptionCurrent - On State (It (AV)) (Max)Current - Hold (Ih) (Max)Current - Off State (Max)Available QuantityPriceView Details
SCR 1.6KV 50A TO-220ABFPCMA30E1600PNSCR 1.6KV 50A TO-220ABFP30 A60 mA10 µA99 - Immediate
100 - Factory Stock
$3.41View Details
SCR 1.6KV 63A ISO247CMA40E1600HRSCR 1.6KV 63A ISO24740 A100 mA550A, 595A29 - Immediate$8.96View Details
SCR 1.6KV 50A TO-220-3CMA30E1600PBSCR 1.6KV 50A TO-220-330 A60 mA10 µA375 - Immediate
50 - Factory Stock
$3.38View Details
Updated: 2020-10-05
Published: 2016-08-08