High ESD Discharge AEC-Q101 Qualified TVS Diode Protection - SP12xx Series

Littelfuse's SP1212/SP1220 discrete unidirectional TVS diodes provide high ESD without performance degradation for electronic equipment

Image of Littelfuse's SP12xx Series High ESD Discharge AECQ Qualified TVS Diode Protection Littelfuse's SP1212 and SP1220 discrete unidirectional TVS diodes provide a high electrostatic discharge (ESD) protection level of ±30 kV (both contact and air discharge as defined in IEC 61000-4-2) without performance degradation for electronic equipment. The SP1212 TVS can safely dissipate 12 A and the SP1220 can dissipate 20 A, each during an 8/20 µSec surge event, as defined in IEC 61000-4-5 2nd Edition standard. The SP12xx series are automotive AEC-Q101 qualified and provide protection of test equipment, instrumentation, point-of-sale terminals, and medical equipment. Applications include areas where users come in contact with switch or button interfaces.

Features
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Lightning, 20 A (SP1220) or 12 A (SP1212) (tP=8/20 μs as defined in IEC 61000-4-5 2nd Edition)
  • AEC-Q101 qualified
  • Lead-free and RoHS compliant
  • Moisture Sensitivity Level (MSL-1)
Applications
  • Switches/buttons
  • Test equipment/instrumentation
  • Point-of-sale terminals
  • Medical equipment
  • Notebooks/desktops/servers
  • Computer peripherals
  • Batteries (SP1220 only)

Resources

High ESD Discharge AEC-Q101 Qualified TVS Diode Protection - SP12xx Series

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power Line ProtectionApplicationsAvailable QuantityPriceView Details
TVS DIODE 5VWM 9.7VC SOD882SP1212-01ETGTVS DIODE 5VWM 9.7VC SOD88212A (8/20µs)No-290 - Immediate$0.31View Details
Published: 2019-01-04