Automotive Grade 1000 VDC Bolt Down Power Fuses – EV1K Series

Littelfuse’s electric vehicle (EV) high voltage fuses are designed to ISO 8828 and LV standards

Image of Littelfuse’s Automotive Grade 1000 VDC Bolt Down Power Fuses – EV1K SeriesLittelfuse’s EV1K series fuses are designed specifically for automotive-grade solution applications. They provide overcurrent protection in applications connected to the high voltage power supply of EVs. With a rating of 1000 VDC, the fuses are currently available in amperage ratings of 60 A to 125 A (ratings up to 600 A are forthcoming).

The EV1K series use a bolt down form factor with a 25 mm x 73 mm cartridge body. The certification testing for these fuses uses the ISO 8820 and LV standards to ensure they are compatible with the automotive environment (thermal shock/cycling, vibration, and more).

Benefits
  • Durable mechanical vibration and shock increases product life and longevity
  • High interrupt rating and open state resistance for compatibility with short circuit protection
  • Resistance to thermal shock to handle temperature fluctuations for reliable cycling performance
  • Temperature and humidity-resistant to withstand a wide variety of environmental conditions
Features
  • Rated for 1000 VDC with interrupting rating of 30,000 A and 60 A to 125 A nominal amperage ratings in bolt down package
  • End caps with integrated bolt down terminals
  • Compact body size: 25 mm x 73 mm
  • Operating temperature range: -40°C to +125°C
Applications
  • EV power circuits including:
    • On-board chargers
    • Battery packs/distribution units
    • DC/DC converters
    • Traction motor inverters

Automotive Grade 1000 VDC Bolt Down Power Fuses – EV1K Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CARTRIDGE 60A 1 KVDC CYLEV1K060.ZXBDFUSE CARTRIDGE 60A 1 KVDC CYL0 - Immediate$55.77View Details
FUSE CARTRIDGE 70A 1 KVDC CYLEV1K070FUSE CARTRIDGE 70A 1 KVDC CYL0 - Immediate$55.77View Details
FUSE CARTRIDGE 80A 1 KVDC CYLEV1K080FUSE CARTRIDGE 80A 1 KVDC CYL0 - Immediate$74.00View Details
FUSE CARTRIDGE 90A 1 KVDC CYLEV1K090FUSE CARTRIDGE 90A 1 KVDC CYL0 - Immediate$54.53View Details
FUSE CARTRIDGE 100A 1 KVDC CYLEV1K100FUSE CARTRIDGE 100A 1 KVDC CYL0 - Immediate$59.49View Details
FUSE CARTRIDGE 125A 1 KVDC CYLEV1K125FUSE CARTRIDGE 125A 1 KVDC CYL0 - Immediate$59.49View Details
Published: 2022-03-03