Fuses High I²t and 1.5 kA Surge 5 mm x 20 mm 835 Series
Littelfuse offers their 835 series 5 mm x 20 mm time-lag, ceramic body AC fuse
The 835 series fuse is a time-lag, ceramic-body AC fuse and the first fuse from Littelfuse to combine an unparalleled I2t value, a maximum interrupting rating of 1,500 A at 250 VAC, and 1.5 kA 8/20 µs surge-withstand capability in a 5 mm x 20 mm footprint. Current ratings of 5 A, 6.3 A, and 8 A are available. This fuse, packaged in both cartridge and leaded versions, is designed to withstand frequent power surges and protect electronic devices installed in surge-prone environments. It is RoHS-compliant and 100% lead free.

Features and Benefits
- Higher I2t and 1.5 kA surge-withstand capability
- Compact 5 mm x 20 mm footprint
- Operating temperature range from -55°C to +125°C
- Reduces nuisance opening of fuses improving the reliability of LED / LCD TVs, digital display systems, and other digital systems
- Saves space on the PCB board
- Robust performance and reliable protection in extreme temperature environments
| Applications | ||
|
|
835 Series Fuse
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0835005.MXP | FUSE CERAMIC 5A 250VAC | 250 V | 729 - Immediate | $2.22 | View Details |
![]() | ![]() | 0835008.MXP | FUSE CERAMIC 8A 250VAC | 250 V | 899 - Immediate | $2.22 | View Details |
![]() | ![]() | 0835005.MXEP | FUSE CERAMIC 5A 250VAC AXIAL | 250 V | 866 - Immediate | $2.22 | View Details |
![]() | ![]() | 0835008.MXEP | FUSE CERAMIC 8A 250VAC AXIAL | 250 V | 837 - Immediate | $2.22 | View Details |
![]() | ![]() | 083506.3MXP | FUSE CERAMIC 6.3A 250VAC | 250 V | 907 - Immediate | $2.22 | View Details |
![]() | ![]() | 083506.3MXEP | FUSE CERAMIC 6.3A 250VAC AXIAL | 250 V | 341 - Immediate | $2.22 | View Details |
![]() | ![]() | 0835004.MXP | FUSE AUTOMOTIVE 6.3A 250VDC 5X20 | 250 V | 0 - Immediate | $0.99 | View Details |
![]() | ![]() | 0835004.MXEP | FUSE AUTOMOTIVE 6.3A 250VDC 5X20 | 250 V | 0 - Immediate | $0.99 | View Details |
![]() | ![]() | 083506.3MRET1P | FUSE CERM 6.3A 250VAC 250VDC | 250 V | 0 - Immediate | $1.04 | View Details |