807 Series Fuses
807 series TE time-lag fuses from Littelfuse offer reduced PCB space requirements
The 807 series of TE time-lag subminiature fuses from Littelfuse provide overcurrent protection on AC circuits. With 300 VAC ratings and best-in-class inrush current withstand capability, the fuses are designed to open safely under high fault current. Having a compact design of only 7.5 mm, the 807 series fuse is a smaller pitch alternative to 5 mm x 20 mm glass cartridge fuses. The radial-lead fuse gives designers the flexibility of either direct solder or plug-in versions.
- Lead-free and RoHS-compliant
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Halogen-free
- Battery charger
- Consumer electronics
- Power supplies
- Industrial controllers