High I2t SMT 0603 Size Fuses – 438GT Series

Littelfuse's 438GT series for handheld electronics, LCD displays, SD memory cards, and battery powered applications

Image of Littelfuse's 438GT Series 0603 FusesThe Littelfuse 438GT series of ceramic fuses in industry standard 0603 size are specifically designed to provide overcurrent protection to circuits that operate under high ambient temperatures up to +150°C. The 438GT series ensures high I2t inrush current withstand capability for applications like handheld electronics, LCD displays, SD memory cards, and battery powered products.

Fuse Selection Guide

Littelfuse Fuseology

Features
  • Operating temperature from -55°C to +150°C
  • 100% lead-free, RoHS compliant, and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Applications
   
  • Handheld electronics
  • LCD displays
  • Battery packs
 
  • Hard disk drives
  • SD memory cards

438GT Series 0603 Size Fuses

ImageManufacturer Part NumberDescriptionOperating TemperatureAvailable QuantityPriceView Details
FUSE BRD MNT 2A 12VAC 32VDC 06030438002.WRGTFUSE BRD MNT 2A 12VAC 32VDC 0603-55°C ~ 150°C65 - Immediate$1.24View Details
FUSE BRD MNT 3A 12VAC 32VDC 06030438003.WRGTFUSE BRD MNT 3A 12VAC 32VDC 0603-55°C ~ 150°C1633 - Immediate$1.24View Details
FUSE BRD MNT 4A 12VAC 32VDC 06030438004.WRGTFUSE BRD MNT 4A 12VAC 32VDC 0603-55°C ~ 150°C2323 - Immediate$0.90View Details
FUSE BRD MNT 5A 12VAC 32VDC 06030438005.WRGTFUSE BRD MNT 5A 12VAC 32VDC 0603-55°C ~ 150°C918 - Immediate$1.24View Details
FUSE BRD MNT 6A 12VAC 24VDC 06030438006.WRGTFUSE BRD MNT 6A 12VAC 24VDC 0603-55°C ~ 150°C0 - Immediate$1.24View Details
FUSE BD MT 2.5A 12VAC 32VDC 0603043802.5WRGTFUSE BD MT 2.5A 12VAC 32VDC 0603-55°C ~ 150°C5588 - Immediate$1.24View Details
FUSE BD MT 3.5A 12VAC 32VDC 0603043803.5WRGTFUSE BD MT 3.5A 12VAC 32VDC 0603-55°C ~ 150°C5877 - Immediate$1.24View Details
Published: 2018-01-09