2-Pole or 3-Pole Sealed Power Distribution Box for MIDI® Fuses - MDB Series
Littelfuse’s power distribution module is designed for high-current loads and harsh conditions
Littelfuse's MDB series is an internally bussed, waterproof and dust-proof power distribution module developed for high-current loads and harsh conditions which makes it well-suited for near-the-battery applications. It can be configured with two or three MIDI fuses and mounted in exposed locations to fit any design. The MDB series fuseholder includes the cover seal and M5 thread bolts for a fuse installation. Cable seals (grommets) and fuses are sold separately.
- Waterproof
- Dust-proof
- Designed for high-current loads and harsh conditions
- Can be configured with two or three MIDI fuses
- M5 threaded bolts and cover seal are included
- Cable seals are optional and sold separately
- Excellent choice for near-the-battery applications
MDB Series Fuse Holder with Caps and Seals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 04980933.X | 3 WAY SEALED MIDI HLDR LOADED | 10 - Immediate | $44.85 | View Details |
![]() | ![]() | 04980932.X | 2 WAY SEALED MIDI HLDR LOADED | 100 - Immediate | $39.82 | View Details |
MDB Series Fuse Holder Only
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 04980932ZXT | 2 WAY SEALED MIDI HLDR | 17 - Immediate | $34.43 | View Details |
![]() | ![]() | 04980933ZXT | 3 WAY SEALED MIDI HLDR | 0 - Immediate | $34.23 | View Details |