157 Series Fuse
Littelfuse's 157 series fuses and clips offer quick and easy fuse replacement when necessary without the risk of circuit board damage due to re-soldering
The Littelfuse 157 series offer a solution for automated installation and replacement of miniature Nano2® surface mount fuses. Both fuse and clip combinations enable automated placement within PC Board assemblies, with the added benefits of quick and easy fuse replacement when necessary, without the risks of circuit board damage typically associated with re-soldering surface mount fuses.
- Easy fuse replacement
- RoHS-compliant
- Fully compatible with RoHS- and lead-free solder alloys and higher temperature profiles associated with lead free assembly
- Very fast acting version, 157 series, available in ratings of 0.062 A to 10 A
- Time lag version, 157T series, available in ratings of 0.375 A to 5 A
- Instrumentation
- Base stations
- Telecommunications
NANO²® 157 Fast Acting Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0157004.DR | FUSE BRD MNT 4A 125VAC/VDC 2SMD | 125 V | 8180 - Immediate | $2.72 | View Details |
![]() | ![]() | 0157005.DR | FUSE BRD MNT 5A 125VAC/VDC 2SMD | 125 V | 7396 - Immediate | $2.72 | View Details |
![]() | ![]() | 0157001.DR | FUSE BRD MNT 1A 125VAC/VDC 2SMD | 125 V | 4770 - Immediate | $2.72 | View Details |
![]() | ![]() | 0157002.DR | FUSE BRD MNT 2A 125VAC/VDC 2SMD | 125 V | 4245 - Immediate | $2.72 | View Details |
![]() | ![]() | 0157003.DR | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 125 V | 445 - Immediate | $2.72 | View Details |
![]() | ![]() | 0157010.DR | FUSE BRD MNT 10A 125VAC/VDC 2SMD | 125 V | 3541 - Immediate | $2.89 | View Details |
![]() | ![]() | 0157.500DR | FUSE BRD MT 500MA 125VAC/VDC SMD | 125 V | 10956 - Immediate | $3.16 | View Details |
![]() | ![]() | 015706.3DR | FUSE BRD MNT 6.3A 125VAC/VDC SMD | 125 V | 5899 - Immediate | $2.72 | View Details |
![]() | ![]() | 0157008.DR | FUSE BRD MNT 8A 125VAC/VDC 2SMD | 125 V | 3287 - Immediate | $2.72 | View Details |
![]() | ![]() | 015701.5DR | FUSE BRD MNT 1.5A 125VAC/VDC SMD | 125 V | 2795 - Immediate | $2.72 | View Details |
NANO²® 157T Slow Blow Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0157005.DRT | FUSE BRD MNT 5A 125VAC/VDC 2SMD | 125 V | 3332 - Immediate | $3.44 | View Details |
![]() | ![]() | 0157003.DRT | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 125 V | 2678 - Immediate | $3.44 | View Details |
![]() | ![]() | 0157.500DRT | FUSE BRD MT 500MA 125VAC/VDC SMD | 125 V | 2142 - Immediate | $3.86 | View Details |
![]() | ![]() | 0157002.DRT | FUSE BRD MNT 2A 125VAC/VDC 2SMD | 125 V | 6082 - Immediate | $3.44 | View Details |
![]() | ![]() | 015701.5DRT | FUSE BRD MNT 1.5A 125VAC/VDC SMD | 125 V | 5442 - Immediate | $3.44 | View Details |
![]() | ![]() | 015702.5DRT | FUSE BRD MNT 2.5A 125VAC/VDC SMD | 125 V | 4713 - Immediate | $3.44 | View Details |
![]() | ![]() | 0157.750DRT | FUSE BRD MT 750MA 125VAC/VDC SMD | 125 V | 3198 - Immediate | $3.44 | View Details |
![]() | ![]() | 015703.5DRT | FUSE BRD MNT 3.5A 125VAC/VDC SMD | 125 V | 2497 - Immediate | $3.44 | View Details |
![]() | ![]() | 0157.375DRT | FUSE BRD MT 375MA 125VAC/VDC SMD | 125 V | 2231 - Immediate | $3.86 | View Details |
![]() | ![]() | 0157001.DRT | FUSE BRD MNT 1A 125VAC/VDC 2SMD | 125 V | 0 - Immediate | $3.44 | View Details |