0201 SMD PPTC Resettable Protection – zeptoSMDC Series

Littelfuse’s zeptoSMDC series provides overcurrent and overtemperature protection for both battery pack ICs and fuel gauges

Image of Littelfuse's 0201 SMD PPTC Resettable Protection – zeptoSMDC SeriesLittelfuse’s zeptoSMDC PPTC Series was developed to protect the lithium ion battery packs used in most mobile devices from overcurrent and overtemperature conditions. It works as fail-safe to protect both the battery management ICs and battery fuel gauges. Available in the smallest form factor currently available, it is ideal for portable, mobile, and wearable consumer electronics applications.

Features
  • Short circuit current: 82 mA to 200 mA
  • Maximum electrical rating: 13 VDC
  • Small 0201 footprint
  • RoHS compliant, ISO/TS 16949 certified
Applications
  • Smartphones and tablets
  • Notebook PCs
  • e-Readers
  • Portable medical equipment
  • Mobile points-of-sale (POS)
  • Wearables
  • Smartwatches
  • Wireless speakers
  • Portable game players

0201 SMD PPTC Resettable Protection – zeptoSMDC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PTC RESET FUSE 11MA 13VDC 0201ZEPTOSMDC0011FPTC RESET FUSE 11MA 13VDC 020112602 - Immediate$0.41View Details
PTC RESET FUSE 15MA 13VDC 0201ZEPTOSMDC0015FPTC RESET FUSE 15MA 13VDC 020126664 - Immediate$0.41View Details
Published: 2020-08-25