SN Series MEGA® Fuse Holder
Littelfuse's 32 VDC, 500 A inline fuse holder features AssureLatch™ technology
Littelfuse's SN series MEGA is a high-amperage in-line fuse holder with sealed positive latching technology. The fuse holder base and cover are secured together with AssureLatch technology to form a water-resistant and ignition-protected assembly. The covers are retained to the base with a built-in tether to ensure there are no missing components during servicing. The bases feature through-hole provisions to ensure that the unit is mounted securely to the application and has an identical footprint to similar fuse holders enabling change-over from existing unsealed technology.
- Provides high-amperage, in-line, main, or branch circuit protection in harsh or hazardous environments
- Waterproof/sealed fuse compartment protecting from fuse corrosion
- Ignition-protected to SAE J1171 and ISO 8846 for installation in a battery box or on vehicles carrying hazardous loads
- Stainless-steel hardware and tin-plated 100% pure copper optimizing long-term corrosion protection
- Allows dielectric spray on the cable terminals without compromising the fuse connections
- Cover retention ensured through an integrated tether
- AssureLatch technology provides worry-free positive latching
- Available with custom pre-loaded fuses
SN Series MEGA Fuse Holders
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 880014 | FUSE BLOCK SEALED MEGA-AMG | 500 A | 205 - Immediate | $50.97 | View Details |
![]() | ![]() | 880014125 | FUSE BLOCK SEALED MEGA-AMG 125A | 125 A | 61 - Immediate | $52.34 | View Details |
![]() | ![]() | 880014200 | FUSE BLOCK SEALED MEGA-AMG 200A | 200 A | 0 - Immediate | $32.12 | View Details |
![]() | ![]() | 880014250 | FUSE BLOCK SEALED MEGA-AMG 250A | 250 A | 34 - Immediate | $49.31 | View Details |
![]() | ![]() | 880014300 | FUSE BLOCK SEALED MEGA-AMG 300A | 300 A | 37 - Immediate | $57.66 | View Details |
![]() | ![]() | 880014350 | FUSE BLOCK SEALED MEGA-AMG 350A | 350 A | 60 - Immediate | $71.34 | View Details |