CH1P01xM Current Sensors

Littelfuse/Commercial Vehicle Products CH1P01xM sensors offer full isolation sleeve, partial isolation sleeve, and without isolation sleeve configuration options

Image of Littelfuse/Commercial Vehicle Products CH1P01xM Current SensorsLittelfuse/Commercial Vehicle Products CH1P01xM current sensors are open-loop Hall effect devices that provide a ratiometric output signal proportional to the magnetic flux density generated by a C-core concentrator. Littelfuse CH1P01xM sensors offer full isolation sleeve, partial isolation sleeve, and without isolation sleeve configuration options. These current sensors feature current measurement up to ±900 A, a 5 VDC unipolar power supply, and a -40°C to +125°C operating temperature range. Applications include motor inverters, starter generators, DC/DC converters, and AC/DC converters.

Features
  • Open-loop Hall effect
  • Current measurement: Up to ±900 A
  • Unipolar power supply: 5 VDC
  • Operating temperature range: -40°C to +125°C
  • Busbar isolated measurement
  • ASIL-QM
Specifications
  • Maximum supply voltage range: -0.1 V to 6 V
  • Output current: 10 mA
  • Insulation resistance: 500 MΩ
  • 1 mA current leakage due to dielectric voltage
Applications
  • Motor inverters
  • Starter generators
  • DC/DC converters
  • AC/DC converters
Published: 2026-01-07