MT Series Transcoder

Innovative Transcoder Enables Bi-Directional Remote Control - Available at DigiKey

Image of TE Connectivity Linx MT Series TranscoderTE Connectivity Linx revolutionary MT Series transcoder IC provides unprecedented features for bi-directional remote control and command applications. In the past, encoder and decoder ICs were commonly used to allow the status of inputs such as switch or button closures to be sent in one direction across a wireless link. While the MT can perform these basic uni-directional functions with ease, it also allows the bi-directional exchange of information and reception confirmation across an external wireless link such as a TE Connectivity Linx transceiver module. When combined with external feedback, the transcoder can also verify that specified actions have actually taken place.

Features
  • Bi-directional control
  • Automatic confirmation
  • Secure 224 possible addresses
  • 8 status lines
  • Serial interface engine (SIE)
  • Latched and/or momentary outputs
  • Definable recognition authority
  • Transmitter ID output
  • Custom data transfer
  • Device targeting
  • Wide 2.0 V to 5.5 V operating voltage
  • Low supply current (370 µA @ 3 V)
  • True serial encoding
  • Selectable baud rates
  • No programming required
Applications
  • Keyless entry
  • Door and gate openers
  • Security systems
  • Remote device control
  • Car alarms / starters
  • Home / industrial automation
  • Remote status monitoring
  • Paging

MT Series Transcoder

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
KIT MASTER DEV MT SERIESMDEV-LICAL-MTKIT MASTER DEV MT SERIES0 - ImmediateSee Page for PricingView Details
Published: 2009-09-28