MON Series LTE Monopole Tilt and Swivel Antennas

TE Connectivity Linx LTE antenna is ideal for small devices used for LTE, 3G, and 4G bands

Image of TE Connectivity Linx MON Series Monopole Tilt and Swivel AntennaTE Connectivity Linx LTE-MON family of compact, rotatable, hinged-whip antennas provides options for a wide range of cellular LTE and IoT applications, particularly in challenging sub-1 GHz frequency bands and on a smaller ground plane than competing solutions. 

The LTE-MON series provides excellent mult-iband cellular and cellular IoT performance in three options targeting 600 MHz and 700 MHz bands like 71, 12, 13, and 14; optimized 800 MHz plus GNSS/GPS and Bluetooth®; and general-purpose LTE.

The hinged design allows for the antenna to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design.

Features
  • MON-L: optimized 600 MHz and 700 MHz for LTE bands like 71, 12, 13, and 14
  • MON-E: optimized 800 MHz LTE with GPS/ GNSS and Bluetooth support
  • MON: general purpose LTE applications
  • Covers all common LTE/4G/3G/2G bands
  • Hinged for optimum positioning
  • Small, unobtrusive profile: less than 80 mm long
  • Extended temperature range to +130°C
  • SMA plug (male pin)
Applications
  • Cellular IoT
    • LTE-M (Cat-M1)
    • NB-IoT
  • Worldwide LTE, UMTS, and GSM
  • Low-power, wide-area (LPWA)
    • LoRaWAN®
    • Sigfox®
  • Citizens band radio service (CBRS)
  • ISM bands
    • Bluetooth
    • Zigbee®
  • FirstNet® public safety
  • Smart home networking
  • Internet of things (IoT) devices
  • Gateways

MON Series LTE Monopole Tilt and Swivel Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANT 617MHZ-3.8GHZ LTE TILTANT-LTE-MON-SMA-LRF ANT 617MHZ-3.8GHZ LTE TILT1096 - Immediate$10.06View Details
RF ANT 698MHZ-2.7GHZ TILT 72MMANT-LTE-MON-SMA-ERF ANT 698MHZ-2.7GHZ TILT 72MM392 - Immediate$7.95View Details
RF ANT 700MHZ/850MHZ WHIP TILTANT-LTE-MON-SMARF ANT 700MHZ/850MHZ WHIP TILT638 - Immediate$6.59View Details
Updated: 2019-10-28
Published: 2018-06-11