ID Series Industrial Dipole Antennas
TE Connectivity Linx offers its ID series industrial dipole antennas for industrial and outdoor applications
The TE Connectivity Linx' ID series, 1/2–wave center-fed industrial dipole antenna is a weatherized design for industrial and outdoor applications, such as outdoor meters, solar panel controls and other sensor monitoring, and control systems requiring a low cost, rugged solution. The plastic and cable are rated for a wide temperature range and UV exposure for long-term reliability.
Two standard cable lengths of 1 m and 2 m allow the antenna to be remote mounted in a position to achieve the best RF performance. An integrated flange makes mounting the antenna simple.
| Features | ||
|
|
ID Series Industrial Dipole Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ANT-2.4-ID-1000-RPS | RF ANT 2.4GHZ WHIP STR BRK MT 1M | 0 - Immediate | $16.17 | View Details |
![]() | ![]() | ANT-2.4-ID-1000-SMA | RF ANT 2.4GHZ WHIP STR BRKT 1M | 73 - Immediate | $14.70 | View Details |
![]() | ![]() | ANT-2.4-ID-2000-RPS | RF ANT 2.4GHZ WHIP STR BRK MT 2M | 165 - Immediate | $18.05 | View Details |
![]() | ![]() | ANT-2.4-ID-2000-SMA | RF ANT 2.4GHZ WHIP STR BRKT 2M | 0 - Immediate | $18.05 | View Details |
![]() | ![]() | ANT-868-ID-1000-SMA | RF ANT 868MHZ WHIP STR BRKT 1M | 173 - Immediate | $15.71 | View Details |
![]() | ![]() | ANT-868-ID-2000-SMA | RF ANT 868MHZ WHIP STR BRKT 2M | 191 - Immediate | $18.35 | View Details |
![]() | ![]() | ANT-916-ID-1000-RPS | RF ANT 916MHZ WHIP STR BRK MT 1M | 158 - Immediate | $14.85 | View Details |
![]() | ![]() | ANT-916-ID-1000-SMA | RF ANT 916MHZ WHIP STR BRKT 1M | 0 - Immediate | $16.33 | View Details |
![]() | ![]() | ANT-916-ID-2000-RPS | RF ANT 916MHZ WHIP STR BRK MT 2M | 182 - Immediate | $17.35 | View Details |
![]() | ![]() | ANT-916-ID-2000-SMA | RF ANT 916MHZ WHIP STR BRKT 2M | 117 - Immediate | $17.35 | View Details |