LTM4650 µModule® Regulator

Analog Devices' LTM4650 µModule is a dual 25 A or single 50 A regulator

Image of Analog Devices LTM4650 µModule RegulatorAnalog Devices' LTM4650 is a dual 25 A or single 50 A output switching mode step-down DC/DC μModule (power module) regulator. Included in the package are the switching controllers, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5 V to 15 V, the LTM4650 supports two outputs each with an output voltage range of 0.6 V to 1.8 V, each set by a single external resistor. Its high efficiency design delivers up to 25 A continuous current for each output. Only a few input and output capacitors are needed. The LTM4650 is pin compatible with the LTM4620 (dual 13 A, single 26 A) and the LTM4630 (dual 18 A, single 36 A). The device supports frequency synchronization, multiphase operation, Burst Mode® operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage and overcurrent protection. The LTM4650 is offered in a 16 mm × 16 mm × 5.01 mm BGA package.

Typical Application:

Image of Analog Devices LTM4650 Typical App Diagram

Image of Analog Devices LTM4650 Efficiency Load Graph


Features and Benefits
  • Dual 25 A or single 50 A output
  • Input voltage range: 4.5 V to 15 V
  • Output voltage range: 0.6 V to 1.8 V
  • ±1.5% maximum total DC output error over line, load and temperature
  • Differential remote sense amplifier
  • Current mode control / fast transient response
  • Adjustable switching frequency
  • Frequency synchronization
  • Overcurrent foldback protection
  • Multiphase parallel current sharing with multiple LTM4650s up to 300 A
  • Internal temperature monitor
  • Pin compatible with the LTM4620 (dual 13 A, single 26 A) and LTM4630 (dual 18 A, single 36 A)
  • Selectable Burst Mode operation
  • Soft-start / voltage tracking
  • Output overvoltage protection
  • 16 mm x 16 mm x 5.01 mm BGA package
Applications
  • Processor, ASIC, and FPGA core power
  • Telecom and networking equipment
  • Storage and ATCA cards
  • Industrial equipment

µModule Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CNVRTR 0.6-1.8V 0.6-1.8VLTM4650EY#PBFDC DC CNVRTR 0.6-1.8V 0.6-1.8V218 - Immediate$79.71View Details
DC DC CNVRTR 0.6-1.8V 0.6-1.8VLTM4650IY#PBFDC DC CNVRTR 0.6-1.8V 0.6-1.8V831 - Immediate$87.49View Details

Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM4650DC2378A-AEVAL BOARD FOR LTM46500 - Immediate$69.03View Details
EVAL BOARD FOR LTM4650 LTM4677DC2481A-BEVAL BOARD FOR LTM4650 LTM46770 - Immediate$92.72View Details
Published: 2016-03-16