LTM4631 Ultrathin µModule® Regulator
Power by Linear's LTM4631 ultrathin µModule regulator is designed for use in various applications
Analog Devices' LTM4631 is a dual 10 A or single 20 A output switching mode step-down DC/DC μModule (power module) regulator. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5 V to 15 V, the LTM4631 supports two outputs, each with an output voltage range of 0.6 V to 1.8 V and each set by a single external resistor. Its high efficiency design delivers up to 10 A continuous current for each output. Only a few input and output capacitors are needed.
The device supports frequency synchronization, multiphase operation, Burst Mode® operation and output voltage tracking for supply rail sequencing, and has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability.
Fault protection features include overvoltage and overcurrent protection. The LTM4631 is offered in an ultrathin 16 mm x 16 mm x 1.91 mm LGA package and is Pb-free and ROHS-compliant.
- Dual 10 A or single 20 A output
- Input voltage range: 4.5 V to 15 V
- Output voltage range: 0.6 V to 1.8 V
- ±1.5% maximum total DC output error over line, load, and temperature
- Differential remote sense amplifier
- Current mode control / fast transient response
- Adjustable switching frequency
- Overcurrent fold back protection
- Multiphase parallel current sharing with multiple LTM4631s
- Frequency synchronization
- Internal temperature monitor
- Selectable Burst Mode operation
- Soft-start / voltage tracking
- Output overvoltage protection
- Ultrathin 16 mm x 16 mm x 1.91 mm LGA package
- Telecom and networking equipment
- Storage and ATCA cards
- Industrial equipment
Related Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2147A | EVAL BOARD FOR LTM4631 | 1 - Immediate | $68.10 | View Details |
LTM4631 µModule Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM4631EV#PBF | DC DC CNVRTR 0.6-1.8V 0.6-1.8V | 180 - Immediate | $42.81 | View Details |
![]() | ![]() | LTM4631IV#PBF | DC DC CNVRTR 0.6-1.8V 0.6-1.8V | 739 - Immediate | $46.29 | View Details |
![]() | ![]() | LTM4631EY#PBF | DC DC CNVRTR 0.6-1.8V 0.6-1.8V | 9 - Immediate | $44.08 | View Details |
![]() | ![]() | LTM4631IY#PBF | DC DC CNVRTR 0.6-1.8V 0.6-1.8V | 186 - Immediate | $48.40 | View Details |
![]() | ![]() | LTM4631IY | DC DC CNVRTR 0.6-1.8V 0.6-1.8V | 166 - Immediate | $63.20 | View Details |