LTC7800 Step-Down Switching Regulator DC/DC Controller
Power by Analog Devices' MOSFET drivers for automotive, battery powered, and DC power distribution systems
Analog Devices' LTC7800 is a step-down switching regulator DC/DC controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable frequency of up to 2.25 MHz. The 50 μA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC7800 features a precision 0.8 V reference and power good output indicator. A wide 4 V to 60 V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. The output voltage of the LTC7800 can be programmed between 0.8 V to 24 V.
The TRACK/SS pin ramps the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The PLLIN/MODE pin selects among Burst Mode operation, pulse-skipping mode, or continuous conduction mode at light loads. The LTC7800 is ideal for automotive, battery powered, and DC power distribution systems.
- Input voltage range: 4 V to 60 V (65 V abs. max.)
- Output voltage range: 0.8 V ≤ VOUT ≤ 24 V
- Low operating IQ: 50 μA
- RSENSE or DCR current sensing
- Phase-lockable frequency (320 kHz to 2.25 MHz)
- Programmable fixed frequency (320 kHz to 2.25 MHz)
- Selectable continuous, pulse-skipping, or low ripple
- Burst Mode® operation at light load
- Selectable current limit
- Temperature operating range: -40°C to +125°C, -40°C to +150°C
- Package/case: 20-QFN
- Automotive
- Battery powered digital systems
- Distributed DC power systems
LTC7800 DC/DC Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC7800EUDC#PBF | IC REG CTRLR SYNC BUCK 60V 20QFN | 1020 - Immediate | $8.03 | View Details |
![]() | ![]() | LTC7800HUDC#PBF | IC REG CTRLR SYNC BUCK 60V 20QFN | 263 - Immediate | $9.67 | View Details |
![]() | ![]() | LTC7800IUDC#PBF | IC REG CTRLR SYNC BUCK 60V 20QFN | 45 - Immediate | $9.08 | View Details |