Analog Devices®6363 Precision, Low-Power, Rail-to-Rail Output Differential Op Amp
Analog Devices' low-power, low-noise, fully differential op amp features a shutdown mode which reduces current consumption to 20 µA
ADI's LTC6363 family consists of four fully differential, low-power, low-noise amplifiers with rail-to-rail outputs. This amplifier family is optimized to drive successive approximation (SAR) analog to digital converters (ADCs). The LTC6363 is a stand-alone differential amplifier, where the gain is typically set using four external resistors. The LTC6363-0.5, LTC6363-1, and LTC6363-2 each have internal matched resistors to create fixed gain blocks with gains of 0.5 V/V, 1 V/V, and 2 V/V, respectively. Each of the fixed-gain amplifiers features precision laser trimmed on-chip resistors for accurate, ultra-stable gain and excellent CMRR.
The LTC6363 comes in an 8-lead MSOP and 2 mm × 3 mm 8-lead DFN package in two temperature ranges, -40°C to +85°C and -40°C to +125°C. The LTC6363 was designed for battery-powered devices, SAR ADC driver, and level shifting applications.
- 100 μV maximum offset voltage
- 50 nA maximum input offset current
- Fast settling: 780 ns to 18-bit, 8 VP-P output
- 1.9 mA supply current
- 2.9 nV/√Hz input-referred noise
- 2.8 V (±1.4 V) to 11 V (±5.5 V) supply voltage range
- Differential rail-to-rail outputs
- Input common mode range includes ground
- Low distortion: 115 dB SFDR at 2 kHz, 18 VP–P
- 500 MHz gain-bandwidth product
- 35 MHz (-3 dB) bandwidth
- Low-power shutdown: 20 μA (VS = 3 V)
- 8-lead MSOP and 2 mm × 3 mm, 8-lead DFN packages
- 20-bit, 18-bit, and 16-bit SAR ADC drivers
- Single-ended-to-differential conversion
- Low-power pipeline ADC drivers
- Differential line drivers
- Battery-powered instrumentation
LTC6363 Precision, Low-Power, Rail-to-Rail Output Differential Op Amp
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC6363HDCB#TRMPBF | IC OPAMP DIFF 1 CIRCUIT 8DFN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC6363HMS8#PBF | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC6363HMS8-0.5#PBF | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 0 - Immediate | $10.23 | View Details |
![]() | ![]() | LTC6363HMS8-1#PBF | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 0 - Immediate | $6.49 | View Details |
![]() | ![]() | LTC6363HMS8-2#PBF | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 0 - Immediate | $6.49 | View Details |
Demonstration Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2319A-A | EVAL BOARD FOR LTC6363 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DC2487A | EVAL BOARD FOR LTC6363 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DC2655A-A | EVAL BOARD FOR LTC6363-1 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DC2655A-B | EVAL BOARD FOR LTC6363-2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DC2655A-C | EVAL BOARD FOR LTC6363-0.5 | 0 - Immediate | See Page for Pricing | View Details |