LTC3851 Wide Input Voltage Range Synchronous Step-Down DC/DC Controller
Wide input voltage range synchronous step-down DC / DC controller from Analog Devices
Analog Devices announces the LTC3851, a wide input range synchronous step-down switching regulator controller that drives all N-channel power MOSFET stages and has coincident or ratiometric tracking. The 4 V to 38 V input range encompasses a wide variety of applications, including most intermediate bus voltages and battery chemistries. The strong on-board MOSFET gate drivers allow the use of high power external MOSFETs to produce output currents up to 20 A with output voltages ranging from 0.8 V to 5.5 V, making the LTC3851 ideal for point-of-load requirements. Applications include automotive, industrial, medical, datacom and telecom systems, multifunction printers and set-top boxes.
A constant-frequency current mode architecture provides a selectable fixed or phase-lockable (PLL) frequency from 250 kHz to 750 kHz. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values, including all ceramic capacitors designs. Output current sensing is accomplished by measuring the voltage drop across the output inductor (DCR) or by using an optional sense resistor; also the current limit threshold voltage is programmable. Current foldback limits MOSFET heat dissipation during short-circuit and over-load conditions. In addition, the LTC3851 has adjustable soft-start to control the turn-on time and manage inrush current. Selectable Burst Mode® operation, pulse skip mode or continuous current mode is user controlled to optimize light load efficiency vs. output ripple. The LTC3851 features a precision 0.8 V reference with an accuracy of ±1% over a -40°C to +85°C operating temperature range. With up to 99% duty cycle, the LTC3851 has a very low drop-out voltage, a useful feature for extending run times in battery powered applications.
| Features | |
|
|
LTC3851
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LTC3851EUD#PBF | IC REG CTRLR BUCK 16QFN | 641 - Immediate | $4.32 | View Details |
![]() | ![]() | LTC3851EGN#PBF | IC REG CTRLR BUCK 16SSOP | 328 - Immediate | $4.32 | View Details |
![]() | ![]() | LTC3851EMSE-1#PBF | IC REG CTRLR BUCK 16MSOP | 168 - Immediate | $4.32 | View Details |
![]() | ![]() | LTC3851EMSE#PBF | IC REG CTRLR BUCK 16MSOP | 161 - Immediate | $4.32 | View Details |
![]() | ![]() | LTC3851IUD#PBF | IC REG CTRLR BUCK 16QFN | 113 - Immediate | $4.80 | View Details |
![]() | ![]() | LTC3851EUD-1#PBF | IC REG CTRLR BUCK 16QFN | 114 - Immediate | $4.32 | View Details |
![]() | ![]() | LTC3851AEGN#PBF | IC REG CTRLR BUCK 16SSOP | 101 - Immediate | $4.32 | View Details |
![]() | ![]() | LTC3851AEMSE#PBF | IC REG CTRLR BUCK 16MSOP | 30 - Immediate | $4.32 | View Details |