LTC3779 Buck-Boost Controller
Power by Linear's regulators for telecom, avionics, and automotive applications
Analog Devices' LTC3779 is a buck-boost switching regulator controller with a wide 4.5 V to 150 V input and output range. The constant frequency current mode architecture allows a phase lockable frequency of up to 600 kHz, while an input/output constant current loop provides support for battery charging. This regulator features a precision 1.2 V reference and power good output indicator. The MODE pin can select between pulse-skipping mode or forced continuous mode of operation. Pulse-skipping mode offers high efficiency at light load while forced continuous mode operates at a constant frequency for noise sensitive applications. The PLLIN pin allows the IC to be synchronized to an external clock. The SS pin ramps the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The converter comes in a TSSOP package with options for temperature range up to -40°C to +150°C. The LTC3779 is ideal for telecom, avionics, and automotive systems.
![]() |
![]() |
- 4-switch current mode single inductor architecture
- Voltage supply: 4.5 V to 150 V
- Output voltage range: 1.2 V ≤ VOUT ≤ 150 V
- 36 V EXTVCC LDO powers drivers
- Programmable 6 V to 10 V DRVCC optimizes efficiency
- Frequency switching: 50 kHz to 600 kHz
- Temperature operating range: -40°C to +125°C, -40°C to +150°C
- Package/case: TSSOP
- Test and measurement
- Automotive
- Industrial
- Medical
- Military
- Avionics
- Telecom
- Battery powered systems
Demo Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2456A | EVAL BOARD FOR LTC3779 | 22 - Immediate | $217.67 | View Details |
LTC3779 Buck-Boost Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC3779EFE#PBF | IC REG CTRLR BUCK-BOOST 38-TSSOP | 1227 - Immediate | $13.05 | View Details |
![]() | ![]() | LTC3779EFE#TRPBF | IC REG CTRLR BUCK-BOOST 38-TSSOP | 2001 - Immediate | $13.05 | View Details |
![]() | ![]() | LTC3779HFE#PBF | IC REG CTRLR BUCK-BOOST 38-TSSOP | 291 - Immediate | $15.03 | View Details |
![]() | ![]() | LTC3779HFE#TRPBF | IC REG CTRLR BUCK-BOOST 38-TSSOP | 0 - Immediate | $9.41 | View Details |
![]() | ![]() | LTC3779IFE#PBF | IC REG CTRLR BUCK-BOOST 38-TSSOP | 6 - Immediate | $14.34 | View Details |
![]() | ![]() | LTC3779IFE#TRPBF | IC REG CTRLR BUCK-BOOST 38-TSSOP | 22 - Immediate | $14.34 | View Details |