LTC3115-1 Buck-Boost Converter

Analog Devices' 40 V, 2 A synchronous buck-boost DC/DC converter

Image of Analog Devices' LTC3115-1 Buck-Boost Converter Analog Devices' LTC3115-1 is a synchronous buck-boost converter that delivers up to 2 A of continuous output current from a wide range of power sources, such as single-cell Li-Ion, 24 V/28 V industrial rails, and 40 V automotive inputs. The LTC3115-1's 2.7 V to 40 V input and output range provides a regulated output with inputs above, below or equal to the regulated output. The low noise buck-boost topology incorporated in the LTC3115-1 provides a continuous, jitter-free transition between buck and boost modes, making it ideal for RF and other noise-sensitive applications that must maintain a low-noise constant output voltage with a variable input power source.

Features
  • Wide VIN range: 2.7 V to 40 V
  • Wide VOUT range: 2.7 V to 40 V
  • 1 A output current for VIN ≥ 3.6 V, VOUT = 5 V
  • 2 A output current in step-down operation for VIN ≥ 6 V
  • Programmable frequency: 100 kHz to 2 MHz
Applications
  • 24 V/28 V industrial applications
  • Automotive power systems
  • Telecom, servers and networking equipment
  • FireWire regulator
  • Multiple power source supplies

LTC3115-1 Buck-Boost Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK BOOST ADJ 20TSSOPLTC3115IFE-1#PBFIC REG BUCK BOOST ADJ 20TSSOP1861 - Immediate$13.39View Details
IC REG BUCK BOOST ADJ 20TSSOPLTC3115EFE-1#PBFIC REG BUCK BOOST ADJ 20TSSOP1608 - Immediate$12.26View Details
IC REG BUCK BST ADJ 1A/2A 16DFNLTC3115IDHD-1#PBFIC REG BUCK BST ADJ 1A/2A 16DFN301 - Immediate$12.95View Details
IC REG BUCK BST ADJ 1A/2A 16DFNLTC3115EDHD-1#PBFIC REG BUCK BST ADJ 1A/2A 16DFN14024 - Immediate$11.87View Details
Published: 2012-06-29