LTC2757 SoftSpan Iout DAC
Analog Devices introduces its LTC2757 18-bit SoftSpan Iout DAC with parallel I/O
Analog Devices' LTC2757 is an 18-bit multiplying parallel-input, current- output digital-to-analog converter that provides full 18-bit performance, INL and DNL of ±1 LSB maximum, and over temperature without any adjustments. 18-bit monotonicity is guaranteed in all performance grades. This SoftSpan DAC operates from a single 3 V to 5 V supply and offers six output ranges (up to ±10 V) that can be programmed through the parallel interface or pin-strapped for operation in a single range.
In addition to its precision DC specifications, the LTC2757 also offers excellent AC specifications, including 2.1 μs full-scale settling to 1 LSB and 1.4 nV•s glitch impulse.
The LTC2757 uses a bidirectional input/output parallel interface that allows readback of any on-chip register, including DAC output-range settings; and a CLR pin and power-on reset circuit that each reset the DAC output to 0 V regardless of output range.
| Applications | |
|
![]() |
LTC2757 SoftSpan Iout DAC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LTC2757BILX#PBF | IC DAC 18BIT 48-LQFP | 11 - Immediate | $51.96 | View Details |
![]() | ![]() | LTC2757AILX#PBF | IC DAC 18BIT 48-LQFP | 211 - Immediate | $77.13 | View Details |
Demo Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DC1485A | EVAL BOARD FOR LTC2757 | 2 - Immediate | $155.77 | View Details |