LTC2644 PWM to VOUT DACs
Analog Devices' LTC2644 is a family of dual 12-, 10-, and 8-bit PWM-to-voltage output DACs with 10ppm/°C reference
Analog Devices' Analog Devices™2644 is a family of dual 12-, 10-, and 8-bit PWM-to-voltage output DACs with an integrated high accuracy, low drift, 10 ppm/°C reference in a 12-lead MSOP package. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2644 measures the period and pulse width of the PWM input signals and updates the voltage output DACs after each corresponding PWM input rising edge. The DAC outputs update and settle to 12-bit accuracy within 8 μs typically and are capable of sourcing and sinking up to 5 mA (3 V) or 10 mA (5 V), eliminating voltage ripple and replacing slow analog filters and buffer amplifiers. The LTC2644 has a full-scale output of 2.5 V using the 10 ppm/°C internal reference. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. Each DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60 ms. The part operates from a single 2.7 V to 5.5 V supply and supports PWM input voltages from 1.71 V to 5.5 V.
| Features | |
|
|
| Applications | |
|
|
LTC2644 PWM to VOUT DACs
| Image | Manufacturer Part Number | Description | Settling Time | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC2644CMS-L10#PBF | IC DAC 10BIT 12-MSOP | 7.4µs (Typ) | 214 - Immediate | $6.37 | View Details |
![]() | ![]() | LTC2644CMS-L12#PBF | IC DAC 12BIT 12-MSOP | 7.8µs (Typ) | 755 - Immediate | $6.68 | View Details |
![]() | ![]() | LTC2644CMS-L8#PBF | IC DAC 8BIT 12-MSOP | 7µs (Typ) | 398 - Immediate | $6.02 | View Details |
![]() | ![]() | LTC2644IMS-L10#PBF | IC DAC 10BIT 12-MSOP | 7.4µs (Typ) | 2238 - Immediate | $6.62 | View Details |
![]() | ![]() | LTC2644IMS-L12#PBF | IC DAC 12BIT 12-MSOP | 7.8µs (Typ) | 388 - Immediate | $6.99 | View Details |
![]() | ![]() | LTC2644IMS-L8#PBF | IC DAC 8BIT 12-MSOP | 7µs (Typ) | 65 - Immediate | $6.27 | View Details |