LTC2636 Voltage-Output DACs
Analog Devices' LTC2636 series octal 12-, 10-, 8-bit SPI VOUT DACs with 10 ppm reference
Analog Devices' LTC2636 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10 ppm/°C reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-L has a full-scale output of 2.5 V, and operates from a single 2.7 V to 5.5 V supply. The LTC2636-H has a full-scale output of 4.096 V, and operates from a 4.5 V to 5.5 V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.
These DACs communicate via an SPI / MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50 MHz. Hardware clear (CLR) and asynchronous DAC update (LDAC) pins are available in the MSOP package. The LTC2636 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
| Features | ||
|
|
LTC2636
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LTC2636IDE-HMI12#PBF | IC DAC 12BIT V-OUT 14DFN | 0 - Immediate | $18.11 | View Details |
![]() | ![]() | LTC2636IDE-HMX12#PBF | IC DAC 12BIT V-OUT 14DFN | 30 - Immediate | $18.11 | View Details |
![]() | ![]() | LTC2636IDE-HZ10#PBF | IC DAC 10BIT V-OUT 14DFN | 0 - Immediate | $7.57 | View Details |
![]() | ![]() | LTC2636IDE-HZ12#PBF | IC DAC 12BIT V-OUT 14DFN | 616 - Immediate | $18.11 | View Details |
![]() | ![]() | LTC2636IDE-LZ10#PBF | IC DAC 10BIT V-OUT 14DFN | 0 - Immediate | $11.07 | View Details |
![]() | ![]() | LTC2636IDE-LZ8#PBF | IC DAC 8BIT V-OUT 14DFN | 97 - Immediate | $7.37 | View Details |
![]() | ![]() | LTC2636IMS-HZ12#PBF | IC DAC 12BIT V-OUT 16MSOP | 47 - Immediate | $18.11 | View Details |
![]() | ![]() | LTC2636IMS-LZ12#PBF | IC DAC 12BIT V-OUT 16MSOP | 171 - Immediate | $18.11 | View Details |