LTC2357 16- and 18-Bit SAR Analog-to-Digital Converters (ADCs)

Analog Devices' quad channel ADCs for power line monitoring, industrial process control, and programmable logic controllers

Image of Analog Devices' LTC2357 SAR ADCAnalog Devices' LTC2357 quad channel simultaneous sampling successive approximation register (SAR) ADCs come in 16- or 18-bit resolution. Operating from a 5 V low voltage supply, flexible high voltage supplies, and using the internal reference and buffer, each channel of this SoftSpan™ ADC can be independently configured on a conversion-by-conversion basis to accept ±10.24 V, 0 V to 10.24 V, ±5.12 V, or 0 V to 5.12 V signals. Individual channels may also be disabled to increase throughput on the remaining channels. The integrated picoamp-input analog buffers, wide input common mode range and 128 dB CMRR of this device allow the ADC to directly digitize a variety of signals using minimal board space and power.

This input signal flexibility, combined with no missing codes at ±1 LSB INL for the 16-bit and ±3.5 LSB for the 18-bit devices. The ADC supports pin-selectable SPI CMOS (1.8 V to 5 V) and LVDS serial interfaces. Between one and four lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput. The LTC2357 an ideal choice for many high voltage applications requiring wide dynamic range such power line monitoring, industrial process control, and programmable logic controllers.

Image of Analog Devices' LTC2357 SAR Analog to Digital Converters
  Image of Analog Devices' LTC2357 Integral Nonlinearity
Features Applications
  • Voltage supply analog: 7.5 V to 38 V
  • Voltage supply digital: 4.75 V to 5.25 V
  • Temperature operating range: 0°C to +70°C, -40°C to +85°C, -40°C to +125°C
  • Package/case: 48-LQFP
  • Test and measurement
  • Programmable logic controllers
  • Industrial process controls
  • Power line monitoring

LTC2357 ADCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 16BIT SAR 48LQFPLTC2357CLX-16#PBFIC ADC 16BIT SAR 48LQFP58 - Immediate$30.51View Details
IC ADC 18BIT SAR 48LQFPLTC2357CLX-18#PBFIC ADC 18BIT SAR 48LQFP99 - Immediate$40.24View Details
IC ADC 16BIT SAR 48LQFPLTC2357HLX-16#PBFIC ADC 16BIT SAR 48LQFP320 - Immediate$41.15View Details
IC ADC 18BIT SAR 48LQFPLTC2357HLX-18#PBFIC ADC 18BIT SAR 48LQFP116 - Immediate$54.29View Details
IC ADC 16BIT SAR 48LQFPLTC2357ILX-16#PBFIC ADC 16BIT SAR 48LQFP0 - Immediate$34.75View Details
IC ADC 18BIT SAR 48LQFPLTC2357ILX-18#PBFIC ADC 18BIT SAR 48LQFP0 - Immediate$45.76View Details
Published: 2018-03-01