Analog Devices®2057 High-Voltage, Low-Noise Zero-Drift Op Amps

Analog Devices' zero-drift operational amplifiers achieve the widest dynamic range

Image of Analog Devices LTC2057The LTC2057 from Analog Devices is a high-voltage, low-noise, zero-drift operational amplifier that offers precision DC performance over a wide-supply range of 4.75 V to 36 V, or 4.75 V to 60 V for the LTC2057HV. Offset voltage and 1/f noise are suppressed, allowing this amplifier to achieve a maximum offset voltage of 4 μV and a DC to 10 Hz input noise voltage of 200 nVP-P (typ). The LTC2057’s self-calibrating circuitry results in low-offset voltage drift with temperature, 0.015 μV/°C (max), and zero-drift over time. The amplifier also features an excellent power supply rejection ratio (PSRR) of 160 dB and a common-mode rejection ratio (CMRR) of 150 dB (typ).

The LTC2057 provides rail-to-rail output swing and an input common-mode range that includes the V rail (V – 0.1 V to V+ – 1.5 V). In addition to low-offset and noise, this amplifier features a 1.5 MHz (typ) gain-bandwidth product and a 0.45 V/μs (typ) slew rate. Wide-supply-range, combined with low-noise, low-offset, and excellent PSRR and CMRR make the LTC2057 and LTC2057HV well suited for high-dynamic-range test, measurement, and instrumentation systems.

Video: Evaluating Zero-Drift Amplifier Performance

Application Circuit: LTC2057 / LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier

Features
  • Supply voltage range: 4.75 V to 36 V (LTC2057); 4.75 V to 60 V (LTC2057HV)
  • Offset voltage: 4 μV (max.)
  • Offset voltage drift: 0.015 μV/°C (max., –40°C to 125°C)
  • Input noise voltage: 200 nVP-P, DC to 10 Hz (typ); 11 nV/√Hz, 1 kHz (typ.)
  • Input common mode range: V – 0.1 V to V+ – 1.5 V
  • Rail-to-rail output
  • Unity-gain stable
  • Gain bandwidth product: 1.5 MHz (typ.)
  • Slew rate: 0.45 V/μs (typ.)
  • AVOL: 150 dB (typ.)
  • PSRR: 160 dB (typ.)
  • CMRR: 150 dB (typ.)
  • Shutdown mode

LTC2057 HighVoltage LowNoise ZeroDrift Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC OPAMP ZER-DRIFT 1CIRC 8SOLTC2057HVHS8#PBFIC OPAMP ZER-DRIFT 1CIRC 8SO842 - Immediate$6.68View Details
IC OPAMP ZERO-DRIFT 1CIRC 10MSOPLTC2057HMS#PBFIC OPAMP ZERO-DRIFT 1CIRC 10MSOP102 - Immediate$4.29View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOPLTC2057HMS8#PBFIC OPAMP ZERO-DRIFT 1 CIRC 8MSOP1278 - Immediate$4.20View Details
IC OPAMP ZERO-DRIFT 1CIRC 10MSOPLTC2057HVHMS#PBFIC OPAMP ZERO-DRIFT 1CIRC 10MSOP75 - Immediate$7.01View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOPLTC2057HVHMS8#PBFIC OPAMP ZERO-DRIFT 1 CIRC 8MSOP658 - Immediate$6.68View Details
IC OPAMP ZERO-DRIFT 1CIRC 10MSOPLTC2057HVIMS#PBFIC OPAMP ZERO-DRIFT 1CIRC 10MSOP100 - Immediate$6.32View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOPLTC2057HVIMS8#PBFIC OPAMP ZERO-DRIFT 1 CIRC 8MSOP235 - Immediate$6.04View Details
IC OPAMP ZER-DRIFT 1CIRC 8SOLTC2057HVIS8#PBFIC OPAMP ZER-DRIFT 1CIRC 8SO1360 - Immediate$6.04View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8DFNLTC2057IDD#PBFIC OPAMP ZERO-DRIFT 1 CIRC 8DFN248 - Immediate$3.79View Details
IC OPAMP ZERO-DRIFT 1CIRC 10MSOPLTC2057IMS#PBFIC OPAMP ZERO-DRIFT 1CIRC 10MSOP1403 - Immediate$3.95View Details
IC OPAMP ZER-DRIFT 1CIRC 8SOLTC2057IS8#PBFIC OPAMP ZER-DRIFT 1CIRC 8SO10556 - Immediate$3.22View Details
IC OPAMP ZER-DRIFT 1CIRC 8SOLTC2057HS8#PBFIC OPAMP ZER-DRIFT 1CIRC 8SO127 - Immediate$4.20View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8DFNLTC2057HDD#PBFIC OPAMP ZERO-DRIFT 1 CIRC 8DFN544 - Immediate$4.20View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8DFNLTC2057HVIDD#PBFIC OPAMP ZERO-DRIFT 1 CIRC 8DFN1546 - Immediate$5.13View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8DFNLTC2057HVHDD#PBFIC OPAMP ZERO-DRIFT 1 CIRC 8DFN844 - Immediate$6.68View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOPLTC2057IMS8#PBFIC OPAMP ZERO-DRIFT 1 CIRC 8MSOP616 - Immediate$3.79View Details
Published: 2014-04-07