LT8619 Compact Buck Switching Regulator

Power by Linear regulators for 12 V, 24 V, and 48 V automotive, commercial, electric, and hybrid vehicles

Image of Analog Devices LT8619 Compact Buck Switching RegulatorAnalog Devices' LT8619 is a compact synchronous monolithic step-down switching regulator with a 3.3 V and 5 V options. This regulator can deliver 1.2 A of continuous current while only consuming only 6 μA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode® operation enables high efficiency down to very low output currents while keeping the output ripple to 10 mVP-P. A SYNC pin allows forced continuous mode operation synchronized to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1 V threshold and can be used to program VIN undervoltage lockout or to shut down the LT8619, reducing the input supply current to below 0.6 μA. The PG flag signals when VOUT is within ±7.5% of the programmed output voltage. The LT8619 is ideal for 12 V, 24 V, and 48 V automotive, commercial, electric, and hybrid vehicles.

Image of Analog Devices LT8619 Compact Buck Switching Regulator Diagram (click to enlarge) Image of Analog Devices LT8619 Compact Buck Switching Regulator Graph
Features
  • Input voltage range: 3 V to 60 V
  • Fast minimum switch-on time: 30 ns
  • Quiescent current burst mode operation: 6 μA IQ regulating 12 VIN to 3.3 VOUT
  • Synchronizable/programmable fixed frequency forced continuous mode operation: 300 kHz to 2.2 MHz
  • High efficiency synchronous operation:
    • 92% efficiency at 0.5 A, 5 VOUT from 12 VIN
    • 90% efficiency at 0.5 A, 3.3 VOUT from 12 VIN
  • Low dropout: 360 mV at 0.5 A
  • Low EMI
  • Operating temperature range: -40°C to +125°C
  • Package/case: 10-DFN, 16-MSOP-EP
Applications
  • 12 V automotive
  • 24 V commercial vehicles
  • 48 V electric and hybrid vehicles
  • Industrial supplies

LT8619 Compact Buck Switching Regulator

ImageManufacturer Part NumberDescriptionQualificationPackage / CaseSupplier Device PackageAvailable QuantityPriceView Details
IC REG BUCK ADJ 1.2A 10DFNLT8619EDD#PBFIC REG BUCK ADJ 1.2A 10DFN-10-WFDFN Exposed Pad10-DFN (3x3)1338 - Immediate$6.33View Details
IC REG BUCK ADJ 1.2A 16MSOPLT8619EMSE#PBFIC REG BUCK ADJ 1.2A 16MSOP16-TFSOP (0.118", 3.00mm Width) Exposed Pad948 - Immediate$6.55View Details
IC REG BUCK 5V 1.2A 16MSOPLT8619EMSE-5#PBFIC REG BUCK 5V 1.2A 16MSOP16-TFSOP (0.118", 3.00mm Width) Exposed Pad185 - Immediate$6.55View Details
IC REG BUCK ADJ 1.2A 10DFNLT8619IDD#PBFIC REG BUCK ADJ 1.2A 10DFN10-WFDFN Exposed Pad521 - Immediate$6.91View Details
IC REG BUCK ADJ 1.2A 16MSOPLT8619IMSE#PBFIC REG BUCK ADJ 1.2A 16MSOP16-TFSOP (0.118", 3.00mm Width) Exposed Pad2210 - Immediate$7.14View Details
IC REG BUCK 5V 1.2A 16MSOPLT8619IMSE-5#PBFIC REG BUCK 5V 1.2A 16MSOP16-TFSOP (0.118", 3.00mm Width) Exposed Pad252 - Immediate$7.14View Details
Published: 2018-02-26